Hi-Force, Portable Cylinder, OEM/003/004 Single Acting 14.5 t 100 mm
- RS stock no.:
- 711-727
- Mfr. Part No.:
- OEM/003/004
- Manufacturer:
- Hi-Force
Image representative of range
Subtotal (1 unit)*
R 35 999,38
(exc. VAT)
R 41 399,29
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 35,999.38 |
*price indicative
- RS stock no.:
- 711-727
- Mfr. Part No.:
- OEM/003/004
- Manufacturer:
- Hi-Force
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hi-Force | |
| Product Type | Cylinder | |
| Stroke Length | 100mm | |
| Closed Height | 204mm | |
| Extended Height | 304mm | |
| Cylinder Capacity | 14.5t | |
| Action Type | Single Acting | |
| Maximum Operating Pressure | 700 bar | |
| Select all | ||
|---|---|---|
Brand Hi-Force | ||
Product Type Cylinder | ||
Stroke Length 100mm | ||
Closed Height 204mm | ||
Extended Height 304mm | ||
Cylinder Capacity 14.5t | ||
Action Type Single Acting | ||
Maximum Operating Pressure 700 bar | ||
- COO (Country of Origin):
- GB
The Hi-Force Hydraulic cylinder set is engineered to deliver exceptional performance for a variety of lifting applications. With a capacity of 14.5 tonnes and a stroke length of 100 mm, this single-acting cylinder designed for efficiency and reliability. Built with a robust construction, it can withstand a working pressure of 700 bar, making it an Ideal choice for both professionals and enthusiasts. The set includes essential accessories for easy installation and operation, providing a complete solution for your hydraulic needs.
Robust single-acting design ensures dependable lifting performance
Operating pressure of 700 bar allows for heavy-duty applications
Compact size with a closed height of 204 mm enhances versatility in confined spaces
Includes a lightweight aluminium pump for easy manoeuvrability and operation
Compatible with standard 2 metres hoses that feature quick connect couplers
Accessories, such as gauge blocks, ensure accurate pressure monitoring
Engineered with safety in mind, featuring a factory set safety relief valve
Related links
- Hi-Force OEM/003/014 Single Acting 14.5 t 100 mm
- Hi-Force OEM/003/005 Single Acting 14.5 t 150 mm
- Hi-Force OEM/003/015 Single Acting 14.5 t 150 mm
- Hi-Force OEM/003/003 Single Acting 10 t 150 mm
- Hi-Force OEM/003/012 Single Acting 33 t 50 mm
- Hi-Force OEM/003/002 Single Acting 10 t 56 mm
- Hi-Force OEM/003/011 Single Acting 23 t 50 mm
- Hi-Force OEM/003/019 Single Acting 50 t 15 mm
