Hi-Force, Portable Cylinder, OEM/003/003 Single Acting 10 t 150 mm
- RS stock no.:
- 711-726
- Mfr. Part No.:
- OEM/003/003
- Manufacturer:
- Hi-Force
Image representative of range
Subtotal (1 unit)*
R 31 861,89
(exc. VAT)
R 36 641,17
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 31,861.89 |
*price indicative
- RS stock no.:
- 711-726
- Mfr. Part No.:
- OEM/003/003
- Manufacturer:
- Hi-Force
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hi-Force | |
| Product Type | Cylinder | |
| Closed Height | 225mm | |
| Stroke Length | 150mm | |
| Extended Height | 375mm | |
| Action Type | Single Acting | |
| Maximum Operating Pressure | 700 bar | |
| Cylinder Capacity | 10t | |
| Select all | ||
|---|---|---|
Brand Hi-Force | ||
Product Type Cylinder | ||
Closed Height 225mm | ||
Stroke Length 150mm | ||
Extended Height 375mm | ||
Action Type Single Acting | ||
Maximum Operating Pressure 700 bar | ||
Cylinder Capacity 10t | ||
- COO (Country of Origin):
- GB
The Hi-Force Single acting, spring-assisted return cylinder designed for diverse hydraulic applications. With a capacity of 10 tonnes and a stroke length of 150 mm, this cylinder is engineered for efficiency, making it an Ideal choice for tasks requiring precision and strength. The solid piston design ensures durability, while the Compact size and lightweight nature enhance its portability, offering convenience without compromising performance.
Designed for efficiency in hydraulic applications
Capable of lifting up to 10 tonnes with a 150 mm stroke
Single acting design with spring-assisted return mechanism
Compact and lightweight for enhanced portability
Solid piston construction ensures durability under load
Ideal for a wide range of industrial and construction tasks
Offers precise control in lifting operations
Related links
- Hi-Force OEM/003/013 Single Acting 10 t 150 mm
- Hi-Force OEM/003/002 Single Acting 10 t 56 mm
- Hi-Force OEM/003/018 Single Acting 10 t 10 mm
- Hi-Force OEM/003/007 Single Acting 10 t 40 mm
- Hi-Force OEM/003/016 Single Acting 10 t 40 mm
- Hi-Force OEM/003/005 Single Acting 14.5 t 150 mm
- Hi-Force OEM/003/006 Single Acting 25 t 150 mm
- Hi-Force OEM/003/015 Single Acting 14.5 t 150 mm
