Hi-Force, Portable Cylinder, OEM/003/002 Single Acting 10 t 56 mm
- RS stock no.:
- 711-725
- Mfr. Part No.:
- OEM/003/002
- Manufacturer:
- Hi-Force
Subtotal (1 unit)*
R 27 585,34
(exc. VAT)
R 31 723,14
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 27,585.34 |
*price indicative
- RS stock no.:
- 711-725
- Mfr. Part No.:
- OEM/003/002
- Manufacturer:
- Hi-Force
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hi-Force | |
| Product Type | Cylinder | |
| Closed Height | 131mm | |
| Stroke Length | 56mm | |
| Extended Height | 187mm | |
| Action Type | Single Acting | |
| Maximum Operating Pressure | 700 bar | |
| Cylinder Capacity | 10t | |
| Select all | ||
|---|---|---|
Brand Hi-Force | ||
Product Type Cylinder | ||
Closed Height 131mm | ||
Stroke Length 56mm | ||
Extended Height 187mm | ||
Action Type Single Acting | ||
Maximum Operating Pressure 700 bar | ||
Cylinder Capacity 10t | ||
- COO (Country of Origin):
- GB
The Hi-Force Hydraulic cylinder set, Ideal for lifting and pushing applications requiring a reliable capacity of up to 10 tonnes. This single-acting cylinder boasts a Compact stroke length of 56 mm, ensuring it fits seamlessly into various spaces while maintaining optimal performance. Designed for ease of use, the HSS102 is perfect for operators who need efficiency coupled with safety, featuring a factory-set safety relief valve to prevent over-pressurisation. This versatile model is suitable for both industrial and construction environments, performing exceptionally well under demanding conditions.
Designed for single-acting performance, enhancing operational efficiency
Capacity of 10 tonnes, providing strength for a variety of lifting tasks
Stroke length of 56 mm for effective utilisation in limited spaces
Constructed from Durable materials for long-lasting reliability
Equipped with a safety relief valve to ensure safe operation under pressure
Compatible with Hi-Force pumps and hydraulic accessories for seamless integration
Low height profile, facilitating placement in tight or confined areas
Related links
- Hi-Force OEM/003/003 Single Acting 10 t 150 mm
- Hi-Force OEM/003/018 Single Acting 10 t 10 mm
- Hi-Force OEM/003/007 Single Acting 10 t 40 mm
- Hi-Force OEM/003/016 Single Acting 10 t 40 mm
- Hi-Force OEM/003/013 Single Acting 10 t 150 mm
- Hi-Force OEM/003/012 Single Acting 33 t 50 mm
- Hi-Force OEM/003/004 Single Acting 14.5 t 100 mm
- Hi-Force OEM/003/005 Single Acting 14.5 t 150 mm
