Hi-Force, Portable Cylinder, HHS101 Single Acting 11 t 25 mm
- RS stock no.:
- 711-723
- Mfr. Part No.:
- HHS101
- Manufacturer:
- Hi-Force
Subtotal (1 unit)*
R 14 239,39
(exc. VAT)
R 16 375,30
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 14,239.39 |
*price indicative
- RS stock no.:
- 711-723
- Mfr. Part No.:
- HHS101
- Manufacturer:
- Hi-Force
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hi-Force | |
| Product Type | Cylinder | |
| Closed Height | 110mm | |
| Stroke Length | 25mm | |
| Extended Height | 140mm | |
| Cylinder Effective Area | 15.8cm² | |
| Oil Capacity | 39cm³ | |
| Cylinder Capacity | 11t | |
| Action Type | Single Acting | |
| Maximum Operating Pressure | 700 bar | |
| Outside Diameter | 70mm | |
| Weight | 2.8kg | |
| Centre Hole Diameter | 20mm | |
| Select all | ||
|---|---|---|
Brand Hi-Force | ||
Product Type Cylinder | ||
Closed Height 110mm | ||
Stroke Length 25mm | ||
Extended Height 140mm | ||
Cylinder Effective Area 15.8cm² | ||
Oil Capacity 39cm³ | ||
Cylinder Capacity 11t | ||
Action Type Single Acting | ||
Maximum Operating Pressure 700 bar | ||
Outside Diameter 70mm | ||
Weight 2.8kg | ||
Centre Hole Diameter 20mm | ||
- COO (Country of Origin):
- GB
The Hi-Force Single acting hollow piston hydraulic cylinder designed for a variety of applications, from tooling to maintenance and tensioning. With a capacity of 11 tonnes and a stroke length of 25 mm, this cylinder operates efficiently at a working pressure of 700 bar. Engineered with a spring-assisted return mechanism, it ensures reliability and optimal performance in demanding conditions. The Compact design accommodates various operational needs, while the nitro carburised piston rod enhances resistance to corrosion, making it Ideal for long-term use in rugged environments.
Compact design suitable for a range of applications
Single-acting, spring-assisted return for efficiency
Hollow piston construction facilitates versatile use
Nitro carburised piston rod offers corrosion resistance
Low friction bearing surfaces ensure smooth operation
Anti-extrusion Seals enhance performance under high pressure
Designed to withstand full load with robust collar threads
Optional piston rod saddles provide tailored solutions
Customised and special design cylinders available upon request
Related links
- Hi-Force HHS102 Single Acting 11 t 50 mm
- Hi-Force OEM/003/007 Single Acting 10 t 40 mm
- Hi-Force HVL30 Single Acting 32 t 6 mm
- Hi-Force HVL10 Single Acting 10 t 6 mm
- Hi-Force HSS51 Single Acting 4.5 t 25 mm
- Hi-Force HPS200 Single Acting 20 t 11 mm
- Hi-Force HPS100 Single Acting 10 t 10 mm
- Hi-Force HLS502 Single Acting 50 t 60 mm
