Hi-Force, Portable Portable Hydraulic Cylinders, HSS506 Single Acting 50 t 152 mm

Subtotal (1 unit)*

R 26 289,43

(exc. VAT)

R 30 232,84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 26,289.43

*price indicative

RS stock no.:
711-721
Mfr. Part No.:
HSS506
Manufacturer:
Hi-Force
Find similar products by selecting one or more attributes.
Select all

Brand

Hi-Force

Product Type

Portable Hydraulic Cylinders

Stroke Length

152mm

Closed Height

251mm

Extended Height

403mm

Cylinder Effective Area

71.3cm²

Oil Capacity

1084cm³

Maximum Operating Pressure

700 bar

Cylinder Capacity

50t

Action Type

Single Acting

Outside Diameter

127mm

Weight

20kg

COO (Country of Origin):
GB
The Hi-Force Hydraulic cylinder is expertly designed for power and efficiency in demanding environments. This multi-purpose, single-acting cylinder boasts a capacity of 50 tonnes, making it Ideal for various hydraulic applications. With a stroke length of 152 mm and an oil capacity of 1084 cm³, it delivers optimal performance under pressures of up to 700 bar. The cylinder features a nitro carburised piston rod for enhanced corrosion resistance, ensuring longevity and reliability. Its Compact size and robust construction are perfect for installations where space is limited, providing users with both strength and versatility in operation.

Single-acting design allows for efficient operation with spring-assisted return

Nitro carburised piston rod enhances durability and corrosion resistance

Low friction bearing surfaces ensure optimal performance and smooth operation

Anti-extrusion Seals improve reliability at high pressures

Collar threads are designed to withstand full load for added safety

Standard grooved saddles facilitate secure positioning during use

Customised designs can be requested for specific applications

Compact dimensions make it suitable for tight spaces without sacrificing power

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy