Hi-Force, Portable Portable Hydraulic Cylinders, HSS252 Single Acting 25 t 51 mm

Image representative of range

Subtotal (1 unit)*

R 13 416,38

(exc. VAT)

R 15 428,84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 13,416.38

*price indicative

RS stock no.:
711-718
Mfr. Part No.:
HSS252
Manufacturer:
Hi-Force
Find similar products by selecting one or more attributes.
Select all

Brand

Hi-Force

Product Type

Portable Hydraulic Cylinders

Closed Height

174mm

Stroke Length

51mm

Extended Height

225mm

Cylinder Effective Area

34.9cm²

Oil Capacity

178cm³

Maximum Operating Pressure

700 bar

Action Type

Single Acting

Cylinder Capacity

25t

Outside Diameter

86mm

Weight

6.5kg

COO (Country of Origin):
GB
The Hi-Force Hydraulic cylinder designed to deliver reliable performance in various applications. With a capacity of 25 tonnes and a stroke length of 51 mm, this single-acting cylinder excels in providing swift operation and optimal force output. It features a unique spring-assisted return mechanism, ensuring efficient retraction after operation. The cylinder is constructed with corrosion-resistant materials and low friction bearing surfaces, enhancing its durability and performance under high pressure.

Spring-assisted return mechanism ensures efficient operation and Faster cycle times

Corrosion-resistant design enhances longevity and maintains performance in harsh environments

Low friction bearing surfaces reduce wear and increase operational efficiency

Custom and special design options available for tailored solutions to meet specific needs

Compatible mountings on all models except HSS308 facilitate easy positioning and versatility

Robust construction withstands demanding applications and maintains integrity under heavy loads

Compact dimensions allow for use in tight spaces, enhancing application versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy