Hi-Force, Portable Portable Hydraulic Cylinders, HSS53 Single Acting 4.5 t 75 mm

Subtotal (1 unit)*

R 8 516,22

(exc. VAT)

R 9 793,65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 8,516.22

*price indicative

RS stock no.:
711-717
Mfr. Part No.:
HSS53
Manufacturer:
Hi-Force
Find similar products by selecting one or more attributes.
Select all

Brand

Hi-Force

Product Type

Portable Hydraulic Cylinders

Stroke Length

75mm

Closed Height

157mm

Extended Height

232mm

Cylinder Effective Area

6.4cm²

Oil Capacity

48cm³

Maximum Operating Pressure

700 bar

Action Type

Single Acting

Cylinder Capacity

4.5t

Outside Diameter

38mm

Weight

1.4kg

COO (Country of Origin):
GB
The Hi-Force Hydraulic cylinder designed to deliver powerful performance in lifting and pushing applications, offering a capacity of 4.5 tonnes with a stroke length of 75 mm. Engineered for efficiency, it operates under a working pressure of 700 bar, ensuring reliability even in demanding conditions. This single-acting cylinder features a spring-assisted return, optimising both speed and convenience. Ideal for a variety of industrial applications, it also boasts a nitro carburised piston rod for enhanced corrosion resistance, making it a robust choice for environments that require durability.

Single-acting design allows for effective operation with a reliable spring return mechanism

Corrosion-resistant nitro carburised piston rod enhances longevity and performance

Low friction bearing surfaces improve operational efficiency while reducing wear

Anti-extrusion Seals provide better sealing and improved performance at high pressures

Collar threads are designed to withstand full load, ensuring safety and reliability under extensive use

Standard grooved saddles enhance stability, facilitating secure positioning during operation

Customised design options are available, catering to specific application needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy