Hi-Force, Portable Portable Hydraulic Cylinders, HSS51 Single Acting 4.5 t 25 mm
- RS stock no.:
- 711-715
- Mfr. Part No.:
- HSS51
- Manufacturer:
- Hi-Force
Subtotal (1 unit)*
R 8 331,09
(exc. VAT)
R 9 580,75
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 8,331.09 |
*price indicative
- RS stock no.:
- 711-715
- Mfr. Part No.:
- HSS51
- Manufacturer:
- Hi-Force
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hi-Force | |
| Product Type | Portable Hydraulic Cylinders | |
| Closed Height | 107mm | |
| Stroke Length | 25mm | |
| Extended Height | 132mm | |
| Cylinder Effective Area | 6.4cm² | |
| Oil Capacity | 16cm³ | |
| Action Type | Single Acting | |
| Maximum Operating Pressure | 700 bar | |
| Cylinder Capacity | 4.5t | |
| Weight | 1kg | |
| Outside Diameter | 38mm | |
| Select all | ||
|---|---|---|
Brand Hi-Force | ||
Product Type Portable Hydraulic Cylinders | ||
Closed Height 107mm | ||
Stroke Length 25mm | ||
Extended Height 132mm | ||
Cylinder Effective Area 6.4cm² | ||
Oil Capacity 16cm³ | ||
Action Type Single Acting | ||
Maximum Operating Pressure 700 bar | ||
Cylinder Capacity 4.5t | ||
Weight 1kg | ||
Outside Diameter 38mm | ||
- COO (Country of Origin):
- GB
The Hi-Force Single acting multi-purpose hydraulic cylinder designed to deliver high performance across various applications. With a capacity of 4.5 tonnes and a stroke length of 25 mm, this robust cylinder is engineered for precision and reliability. Operating at a working pressure of 700 bar, it features a nitrided piston rod for enhanced corrosion resistance and low friction bearing surfaces, ensuring smooth operation under load. The Compact design and easy positioning facilitated by its mountings make it an essential tool for heavy lifting tasks, offering exceptional durability and efficiency.
Single acting design with spring assisted return for reliable operation
Nitrided piston rod enhances corrosion resistance, extending the product lifespan
Low friction bearing surfaces allow for smooth movement, increasing overall efficiency
Collar threads are engineered to withstand full load, providing added safety
Grooved saddles are fitted as standard, ensuring stability during operation
Customised cylinder designs are available on request to meet specific application needs
Lightweight design aids manoeuvrability in various work environments
Related links
- Hi-Force HSS53 Single Acting 4.5 t 75 mm
- Hi-Force HPS50 Single Acting 4.5 t 6 mm
- Hi-Force HPS51 Single Acting 4.5 t 16 mm
- Hi-Force HSS54 Single Acting 4.5 t 100 mm
- Hi-Force HPS300 Single Acting 32 t 12 mm
- Hi-Force HVL20 Single Acting 20 t 6 mm
- Hi-Force HSS506 Single Acting 50 t 152 mm
- Hi-Force HSS504 Single Acting 50 t 102 mm
