Hi-Force, Portable Portable Hydraulic Cylinders, HPS300 Single Acting 32 t 12 mm
- RS stock no.:
- 711-714
- Mfr. Part No.:
- HPS300
- Manufacturer:
- Hi-Force
Subtotal (1 unit)*
R 12 219,06
(exc. VAT)
R 14 051,92
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 12,219.06 |
*price indicative
- RS stock no.:
- 711-714
- Mfr. Part No.:
- HPS300
- Manufacturer:
- Hi-Force
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hi-Force | |
| Product Type | Portable Hydraulic Cylinders | |
| Stroke Length | 12mm | |
| Closed Height | 59mm | |
| Extended Height | 71mm | |
| Cylinder Effective Area | 45.6cm² | |
| Oil Capacity | 55cm³ | |
| Cylinder Capacity | 32t | |
| Maximum Operating Pressure | 700 | |
| Action Type | Single Acting | |
| Outside Diameter | 60mm | |
| Weight | 4.2kg | |
| Select all | ||
|---|---|---|
Brand Hi-Force | ||
Product Type Portable Hydraulic Cylinders | ||
Stroke Length 12mm | ||
Closed Height 59mm | ||
Extended Height 71mm | ||
Cylinder Effective Area 45.6cm² | ||
Oil Capacity 55cm³ | ||
Cylinder Capacity 32t | ||
Maximum Operating Pressure 700 | ||
Action Type Single Acting | ||
Outside Diameter 60mm | ||
Weight 4.2kg | ||
- COO (Country of Origin):
- GB
The Hi-Force Hydraulic cylinder designed for heavy-duty lifting and hold applications, delivering an impressive capacity of 32 tonnes. With its Compact design, this cylinder is particularly suited for use in confined spaces, providing reliable performance despite challenging conditions. Built with a nitro carburised piston rod, it offers exceptional corrosion resistance, ensuring longevity and durability. It also features low friction bearing surfaces that enhance operational efficiency, making it an indispensable tool for engineers and maintenance professionals in a variety of industrial settings.
Provides a lifting capacity of 32 tonnes
Features a stroke length of 12 mm for versatile applications
Constructed with a nitro carburised piston rod for corrosion resistance
Low friction bearing surfaces ensure smooth operation
Designed for optimal performance, even under high-pressure conditions
Customised and special design cylinders available upon request
Compact size facilitates use in confined work areas
Configured with anti-extrusion Seals for improved efficiency
Oil capacity of 45.6 cm³ enabling effective energy transfer
Weighs only 59 kg, balancing strength and manageability
Related links
- Hi-Force HSS53 Single Acting 4.5 t 75 mm
- Hi-Force HSS51 Single Acting 4.5 t 25 mm
- Hi-Force HPS50 Single Acting 4.5 t 6 mm
- Hi-Force HVL20 Single Acting 20 t 6 mm
- Hi-Force HSS506 Single Acting 50 t 152 mm
- Hi-Force HSS504 Single Acting 50 t 102 mm
- Hi-Force HSS254 Single Acting 25 t 102 mm
- Hi-Force HSS252 Single Acting 25 t 51 mm
