Hi-Force, Portable Portable Hydraulic Cylinders, HPS50 Single Acting 4.5 t 6 mm
- RS stock no.:
- 711-713
- Mfr. Part No.:
- HPS50
- Manufacturer:
- Hi-Force
Subtotal (1 unit)*
R 6 268,28
(exc. VAT)
R 7 208,52
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,268.28 |
*price indicative
- RS stock no.:
- 711-713
- Mfr. Part No.:
- HPS50
- Manufacturer:
- Hi-Force
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hi-Force | |
| Product Type | Portable Hydraulic Cylinders | |
| Closed Height | 32mm | |
| Stroke Length | 6mm | |
| Extended Height | 38mm | |
| Cylinder Effective Area | 6.4cm² | |
| Oil Capacity | 4cm³ | |
| Cylinder Capacity | 4.5t | |
| Maximum Operating Pressure | 700 | |
| Action Type | Single Acting | |
| Outside Diameter | 24mm | |
| Weight | 800g | |
| Select all | ||
|---|---|---|
Brand Hi-Force | ||
Product Type Portable Hydraulic Cylinders | ||
Closed Height 32mm | ||
Stroke Length 6mm | ||
Extended Height 38mm | ||
Cylinder Effective Area 6.4cm² | ||
Oil Capacity 4cm³ | ||
Cylinder Capacity 4.5t | ||
Maximum Operating Pressure 700 | ||
Action Type Single Acting | ||
Outside Diameter 24mm | ||
Weight 800g | ||
- COO (Country of Origin):
- GB
The Hi-Force Single acting low height hydraulic pad cylinder designed for operations requiring precise lifting in confined spaces. With a capacity of 4.5 tonnes and a stroke length of just 6 mm, it provides exceptional power where space is limited. Engineered for performance, this cylinder operates at a working pressure of 700 bar, ensuring reliable operation under demanding conditions. Its low closed height design allows for versatility in various applications, making it an essential tool for professionals in sectors such as construction and manufacturing.
Single acting, spring-assisted return for enhanced efficiency
Compact design Ideal for work in confined areas
Nitro carburised piston rod for superior corrosion resistance
Low friction bearing surfaces to ensure smooth operation
Anti-extrusion Seals that enhance performance at high pressures
Customised and special design cylinders available upon request
Related links
- Hi-Force HSS53 Single Acting 4.5 t 75 mm
- Hi-Force HSS51 Single Acting 4.5 t 25 mm
- Hi-Force HVL20 Single Acting 20 t 6 mm
- Hi-Force HPS51 Single Acting 4.5 t 16 mm
- Hi-Force HSS54 Single Acting 4.5 t 100 mm
- Hi-Force HPS300 Single Acting 32 t 12 mm
- Hi-Force HSS506 Single Acting 50 t 152 mm
- Hi-Force HSS504 Single Acting 50 t 102 mm
