Hi-Force, Portable Portable Hydraulic Cylinders, HVL20 Single Acting 20 t 6 mm

Subtotal (1 unit)*

R 10 711,40

(exc. VAT)

R 12 318,11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 10,711.40

*price indicative

RS stock no.:
711-712
Mfr. Part No.:
HVL20
Manufacturer:
Hi-Force
Find similar products by selecting one or more attributes.
Select all

Brand

Hi-Force

Product Type

Portable Hydraulic Cylinders

Closed Height

32mm

Stroke Length

6mm

Extended Height

32mm

Cylinder Effective Area

28.6cm²

Oil Capacity

17cm³

Maximum Operating Pressure

700 bar

Cylinder Capacity

20t

Action Type

Single Acting

Weight

2.6kg

Outside Diameter

111mm

Centre Hole Diameter

52mm

COO (Country of Origin):
GB
The Hi-Force Single acting hydraulic cylinder designed for heavy-duty applications, offering an impressive capacity of 20 tonnes. Its low height design ensures easy access to confined spaces, making it Ideal for a variety of lifting tasks. The cylinder features a stroke length of 6 mm and operates at a working pressure of 700 bar, ensuring optimal performance in demanding environments. Thanks to its nitro carburised piston rod, it provides exceptional corrosion resistance, while low friction bearing surfaces facilitate smooth operation. Whether used in construction, manufacturing, or maintenance, this hydraulic cylinder delivers reliable power and efficiency.

Single acting design with load return for enhanced efficiency

Compact and low height for excellent accessibility in tight spaces

Corrosion-resistant nitro carburised piston rod ensures durability

Low friction bearing surfaces minimise wear and enhance performance

Anti-extrusion Seals provide reliability even under high pressure

Customised and special design options available upon request

All models (excluding HVL100) feature extension nipple for coupling clearance

Option available for 400 mm extension hose and coupling with HVL10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy