Leo Workwear CL04 Women's Trousers Grey, Yellow 62 to 68 cm Waist 27in Leg
- RS stock no.:
- 719-977
- Mfr. Part No.:
- CL04-Y/GY-LEO-8S
- Manufacturer:
- Leo Workwear
Image representative of range
Subtotal (1 unit)*
R 1 399,68
(exc. VAT)
R 1 609,63
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,399.68 |
*price indicative
- RS stock no.:
- 719-977
- Mfr. Part No.:
- CL04-Y/GY-LEO-8S
- Manufacturer:
- Leo Workwear
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Product Type | Trousers | |
| Colour | Grey, Yellow | |
| Waist Size | 62 to 68 cm | |
| Sub Type | Cargo Trouser | |
| Leg Length | 27in | |
| Number of Pockets | 3 | |
| Material | 10% Cotton, 34% Stretch Elastane, 56% Recycled Polyester | |
| Gender | Female | |
| Series | CL04 | |
| Elasticated Waist | Yes | |
| Size | 8 | |
| Resistance Features | Hi Vis Fabric | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Product Type Trousers | ||
Colour Grey, Yellow | ||
Waist Size 62 to 68 cm | ||
Sub Type Cargo Trouser | ||
Leg Length 27in | ||
Number of Pockets 3 | ||
Material 10% Cotton, 34% Stretch Elastane, 56% Recycled Polyester | ||
Gender Female | ||
Series CL04 | ||
Elasticated Waist Yes | ||
Size 8 | ||
Resistance Features Hi Vis Fabric | ||
Knee Pad Pocket Yes | ||
Exempt
- COO (Country of Origin):
- MM
The Leo Workwear Beckamoor women's stretch cargo trouser designed for those who require both functionality and comfort in demanding environments. With fantastic stretch properties and a tailored fit, these trousers offer exceptional freedom of movement, making them Ideal for Active workdays. Featuring a variety of secure pockets, the beckamoor keeps essentials within easy reach while maintaining a stylish appearance. Constructed from recycled materials, these trousers not only deliver practicality but also promote sustainability, making them a responsible choice for the environmentally conscious consumer.
Made from 14 recycled plastic bottles, promoting sustainability
ISO 20471 Class 1 certified for high visibility
Improved fit combined with stretch fabric for enhanced comfort
Part-elasticated waistband with a D-ring for added convenience
Triple-stitched main seams enhance durability for tough tasks
Reflective tape ensures visibility in low-light conditions
Brushed tricot inner waistband provides extra comfort against the skin
Certified to withstand 50 wash cycles without compromising quality
Related links
- Leo Workwear CL04 Women's Trousers Grey, Yellow 90 to 98 cm Waist 27in Leg
- Leo Workwear CL04 Women's Trousers Grey, Yellow 114 to 122 cm Waist 27in Leg
- Leo Workwear CL04 Women's Trousers Grey, Yellow 62 to 68 cm Waist 29in Leg
- Leo Workwear CL04 Women's Trousers Grey, Yellow 98 to 106 cm Waist 29in Leg
- Leo Workwear CL04 Women's Trousers Orange 98 to 106 cm Waist 27in Leg
- Leo Workwear CL04 Women's Trousers Orange 122 to 130 cm Waist 27in Leg
- Leo Workwear CL04 Women's Trousers Orange 82 to 90 cm Waist 27in Leg
- Leo Workwear CL04 Women's Trousers Orange 106 to 114 cm Waist 27in Leg
