Leo Workwear CL04 Women's Trousers Grey, Yellow 62 to 68 cm Waist 29in Leg

Image representative of range

Subtotal (1 unit)*

R 1 424,04

(exc. VAT)

R 1 637,65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,424.04

*price indicative

RS stock no.:
719-976
Mfr. Part No.:
CL04-Y/GY-LEO-08R
Manufacturer:
Leo Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Leo Workwear

Colour

Grey, Yellow

Product Type

Trousers

Sub Type

Cargo Trouser

Waist Size

62 to 68 cm

Leg Length

29in

Number of Pockets

3

Material

10% Cotton, 34% Stretch Elastane, 56% Recycled Polyester

Gender

Female

Series

CL04

Elasticated Waist

Yes

Size

8

Resistance Features

Hi Vis Fabric

Knee Pad Pocket

Yes

Exempt

COO (Country of Origin):
MM
The Leo Workwear Beckamoor women's stretch cargo trouser designed for those who require both functionality and comfort in demanding environments. With fantastic stretch properties and a tailored fit, these trousers offer exceptional freedom of movement, making them Ideal for Active workdays. Featuring a variety of secure pockets, the beckamoor keeps essentials within easy reach while maintaining a stylish appearance. Constructed from recycled materials, these trousers not only deliver practicality but also promote sustainability, making them a responsible choice for the environmentally conscious consumer.

Made from 14 recycled plastic bottles, promoting sustainability

ISO 20471 Class 1 certified for high visibility

Improved fit combined with stretch fabric for enhanced comfort

Part-elasticated waistband with a D-ring for added convenience

Triple-stitched main seams enhance durability for tough tasks

Reflective tape ensures visibility in low-light conditions

Brushed tricot inner waistband provides extra comfort against the skin

Certified to withstand 50 wash cycles without compromising quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy