Leo Workwear CL04 Women's Trousers Orange 122 to 130 cm Waist 27in Leg
- RS stock no.:
- 719-793
- Mfr. Part No.:
- CL04-O-LEO-24S
- Manufacturer:
- Leo Workwear
Image representative of range
Subtotal (1 unit)*
R 1 347,59
(exc. VAT)
R 1 549,73
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,347.59 |
*price indicative
- RS stock no.:
- 719-793
- Mfr. Part No.:
- CL04-O-LEO-24S
- Manufacturer:
- Leo Workwear
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Colour | Orange | |
| Product Type | Trousers | |
| Sub Type | Cargo Trouser | |
| Waist Size | 122 to 130 cm | |
| Leg Length | 27in | |
| Material | 10% Cotton, 34% Stretch Elastane, 56% Recycled Polyester | |
| Number of Pockets | 3 | |
| Gender | Women | |
| Series | CL04 | |
| Elasticated Waist | Yes | |
| Size | 24 | |
| Knee Pad Pocket | Yes | |
| Resistance Features | Hi Vis Fabric | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Colour Orange | ||
Product Type Trousers | ||
Sub Type Cargo Trouser | ||
Waist Size 122 to 130 cm | ||
Leg Length 27in | ||
Material 10% Cotton, 34% Stretch Elastane, 56% Recycled Polyester | ||
Number of Pockets 3 | ||
Gender Women | ||
Series CL04 | ||
Elasticated Waist Yes | ||
Size 24 | ||
Knee Pad Pocket Yes | ||
Resistance Features Hi Vis Fabric | ||
Exempt
- COO (Country of Origin):
- MM
The Leo Workwear Beckamoor women's stretch cargo trouser designed for those who require comfort and functionality in demanding environments. Created to meet ISO 20471 Railway standards, this trouser combines fantastic stretch capabilities with a large array of pockets, ensuring that you have ample storage for tools and essentials. Made from eco-friendly materials, including recycled polyester, it boasts a Durable design certified for up to 50 wash cycles, making it an excellent choice for professionals seeking resilience without compromising style or comfort. The articulated knees and part-elasticated waistband enhance mobility, allowing you to perform tasks with ease while maintaining a sleek silhouette.
Part-elasticated waistband provides a secure and comfortable fit
Articulated knee design allows for improved mobility while working
Internal knee pad pocket for added protection during demanding tasks
Large reinforced cargo pockets with Velcro fastening for safe storage
Brushed tricot inner waistband adds comfort against the skin
Certified to withstand 50 wash cycles without compromising quality
Durable components ensure longevity making it a worthwhile investment
Related links
- Leo Workwear CL04 Women's Trousers Orange 98 to 106 cm Waist 27in Leg
- Leo Workwear CL04 Women's Trousers Orange 82 to 90 cm Waist 27in Leg
- Leo Workwear CL04 Women's Trousers Orange 106 to 114 cm Waist 27in Leg
- Leo Workwear CL04 Women's Trousers Grey, Yellow 114 to 122 cm Waist 27in Leg
- Leo Workwear CL04 Women's Trousers Orange 114 to 122 cm Waist 29in Leg
- Leo Workwear CL04 Women's Trousers Grey, Yellow 90 to 98 cm Waist 27in Leg
- Leo Workwear CL04 Women's Trousers Grey, Yellow 62 to 68 cm Waist 27in Leg
- Leo Workwear CL04 Women's Trousers Orange 56 to 62 cm Waist 29in Leg
