ProGARM WT240 Orange Trousers Arc Flash Protection 4XL
- RS stock no.:
- 690-070
- Mfr. Part No.:
- WT240F-HVO-R60
- Manufacturer:
- ProGARM
Image representative of range
Subtotal (1 unit)*
R 15 834,07
(exc. VAT)
R 18 209,18
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 15,834.07 |
*price indicative
- RS stock no.:
- 690-070
- Mfr. Part No.:
- WT240F-HVO-R60
- Manufacturer:
- ProGARM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Trousers | |
| Colour | Orange | |
| Sub Type | Trousers | |
| Number of Pockets | 2 | |
| Gender | Women | |
| Series | WT240 | |
| Elasticated Waist | Yes | |
| Size | 4XL | |
| Resistance Features | Arc Flash Protection | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | RIS 3279 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Trousers | ||
Colour Orange | ||
Sub Type Trousers | ||
Number of Pockets 2 | ||
Gender Women | ||
Series WT240 | ||
Elasticated Waist Yes | ||
Size 4XL | ||
Resistance Features Arc Flash Protection | ||
Knee Pad Pocket Yes | ||
Standards/Approvals RIS 3279 | ||
Exempt
- COO (Country of Origin):
- MM
The ProGarm Hi-Vis Orange GORE-TEX PYRAD® Stretch Trouser offers reliable weather protection and exceptional safety against electric arc thermal hazards. Enhanced with arc-rated GORE-TEX PYRAD® Stretch technology, these trousers provide soft comfort, quick re-dry times, and durability for long days in harsh environments, while maintaining freedom of movement. Certified to EN 61482-2:2020, EN ISO 11612:2015 and EN ISO 11611:2015, the trousers are also compliant with EN 343:2019, EN 13034:2005+A1:2009 and EN 1149-5:2018. They meet EN ISO 20471:2013+A1:2016 and provide UPF 40+ protection.
Heat applied FR industrial wash ProGARM HEX Reflective Tape
Articulated design for improved fit and ergonomics
FR wide main zip for increased durability
Inner fleece on the braces to additional comfort
Internal inspection access for easier repairs
Elasticated waist for better fit
Reinforced knee area with special highly abrasion resistant fabric
External kneepad pocket
Removable braces
Related links
- ProGARM WT240 Orange Trousers Arc Flash Protection 4XL
- ProGARM WT240 Orange Trousers Arc Flash Protection 2XL
- ProGARM WT240 Orange Trousers Arc Flash Protection L
- ProGARM WT240 Orange Trousers Arc Flash Protection XL
- ProGARM WT240 Orange Trousers Arc Flash Protection S
- ProGARM WT240 Orange Trousers Arc Flash Protection 3XL
- ProGARM WT240 Orange Trousers Arc Flash Protection M
- ProGARM WT240 Orange Trousers Arc Flash Protection 130 cm 2XL Leg Length 81cm
