ProGARM 5814 Women's Trousers Navy, Yellow 76cm Leg
- RS stock no.:
- 689-936
- Mfr. Part No.:
- 5814-NVY-R22
- Manufacturer:
- ProGARM
Image representative of range
Subtotal (1 pair)*
R 5 106,16
(exc. VAT)
R 5 872,08
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | R 5,106.16 |
*price indicative
- RS stock no.:
- 689-936
- Mfr. Part No.:
- 5814-NVY-R22
- Manufacturer:
- ProGARM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Colour | Navy, Yellow | |
| Product Type | Trousers | |
| Sub Type | Trousers | |
| Leg Length | 76cm | |
| Material | VXS+Fabric | |
| Gender | Women | |
| Series | 5814 | |
| Elasticated Waist | No | |
| Size | 22R | |
| Knee Pad Pocket | Yes | |
| Resistance Features | Arc Flash Protection | |
| Standards/Approvals | EN ISO 20471:2013+A1:2016 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Colour Navy, Yellow | ||
Product Type Trousers | ||
Sub Type Trousers | ||
Leg Length 76cm | ||
Material VXS+Fabric | ||
Gender Women | ||
Series 5814 | ||
Elasticated Waist No | ||
Size 22R | ||
Knee Pad Pocket Yes | ||
Resistance Features Arc Flash Protection | ||
Standards/Approvals EN ISO 20471:2013+A1:2016 | ||
Exempt
- COO (Country of Origin):
- BG
The ProGARM Ladies Trouser is expertly designed for enhanced durability and comfort in demanding work environments. Tailored for both men and women, these trousers feature triple-needle stitched seams and reinforced areas, ensuring superior longevity. With a lifetime seam guarantee, the trousers are equipped with practical side pockets fitted with flaps to keep debris at bay, while the internal kneepad pocket is compatible with ProGARM kneepads for added protection. Crafted from VXS+ 300W woven fabric, these trousers provide exceptional wear resistance without compromising on comfort, making them an essential choice for professionals who require both functionality and safety throughout their workday.
Triple needle stitched seams for enhanced durability
Lifetime seam guarantee ensures long-lasting performance
Side pockets feature flaps to prevent debris entry
Reinforced crotch area for improved longevity
Mobile phone pocket offers safe storage for devices
Extra wide belt loop at the rear prevents belt riding up
Combat pocket with flap provides secure storage space
Related links
- ProGARM 5814 Women's Trousers Navy, Yellow 76cm Leg
- ProGARM 7414 Women's Trousers Yellow 76cm Leg
- ProGARM 5810 Women's Trousers Navy, Yellow 76cm Leg
- ProGARM 4614 Women's Trousers Orange 76cm Leg
- Mascot Workwear Hi Vis Trouser Navy, Yellow 76cm Leg
- Hand Saws | Hacksaws | Pad Saws
- Lump & Claw Hammers
- Toggle Clamp | Spring Clamps
