ProGARM 7414 Women's Trousers Yellow 76cm Leg
- RS stock no.:
- 689-671
- Mfr. Part No.:
- 7414-HVY-R22
- Manufacturer:
- ProGARM
Subtotal (1 pair)*
R 3 938,65
(exc. VAT)
R 4 529,45
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | R 3,938.65 |
*price indicative
- RS stock no.:
- 689-671
- Mfr. Part No.:
- 7414-HVY-R22
- Manufacturer:
- ProGARM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Trousers | |
| Colour | Yellow | |
| Sub Type | Trousers | |
| Leg Length | 76cm | |
| Material | VXS+ Woven Inherent Fabric | |
| Gender | Women | |
| Series | 7414 | |
| Size | 22R | |
| Elasticated Waist | No | |
| Resistance Features | Arc Flash Protection | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 20471:2013+A1:2016 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Trousers | ||
Colour Yellow | ||
Sub Type Trousers | ||
Leg Length 76cm | ||
Material VXS+ Woven Inherent Fabric | ||
Gender Women | ||
Series 7414 | ||
Size 22R | ||
Elasticated Waist No | ||
Resistance Features Arc Flash Protection | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 20471:2013+A1:2016 | ||
Exempt
- COO (Country of Origin):
- BG
The ProGARM Ladies Trouser is engineered for optimal performance in working environments where safety and comfort are paramount. Designed for both men and women, this trouser features various sizes to suit diverse body types, ensuring a perfect fit. With practical elements such as kneepad pockets and a mobile phone pocket, it caters to the demands of the modern workforce. The high-visibility yellow fabric adheres to EN Standards, enhancing visibility in low-light conditions, while the robust triple-stitched seams provide unparalleled longevity. This product not only meets safety requirements but also offers excellent functional design for an enhanced workday experience.
Constructed with inherent hi-visibility fabric for optimal visibility
Includes kneepad pockets for enhanced comfort and protection
Equipped with an extra wide belt loop to prevent belt riding up
Triple stitched side seams provide exceptional durability
Rear pockets with flap offer secure storage for essentials
Related links
- ProGARM 7414 Women's Trousers Yellow 76cm Leg
- ProGARM 7414 Women's Hi Vis Trouser Yellow 39 in Waist 30in Leg
- ProGARM 7414 Women's Hi Vis Trouser Yellow 37 in Waist 30in Leg
- ProGARM 7414 Women's Hi Vis Trouser Yellow 33 in Waist 30in Leg
- ProGARM 7414 Women's Hi Vis Trouser Yellow 31 in Waist 30in Leg
- ProGARM 7414 Women's Hi Vis Trouser Yellow 35 in Waist 30in Leg
- ProGARM TR270F Women's Trousers Yellow 105-110 cm Waist 81cm Leg
- ProGARM 5814 Women's Trousers Navy, Yellow 76cm Leg
