ProGARM TR270F Women's Trousers Yellow 80-85 cm Waist 81cm Leg
- RS stock no.:
- 689-570
- Mfr. Part No.:
- TR270F-260H/FC-HVY-R12
- Manufacturer:
- ProGARM
Image representative of range
Subtotal (1 pair)*
R 3 904,65
(exc. VAT)
R 4 490,35
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | R 3,904.65 |
*price indicative
- RS stock no.:
- 689-570
- Mfr. Part No.:
- TR270F-260H/FC-HVY-R12
- Manufacturer:
- ProGARM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Trousers | |
| Colour | Yellow | |
| Waist Size | 80-85 cm | |
| Sub Type | Trousers | |
| Leg Length | 81cm | |
| Material | VXS+Fabric | |
| Gender | Women | |
| Series | TR270F | |
| Size | 12R | |
| Elasticated Waist | No | |
| Knee Pad Pocket | Yes | |
| Resistance Features | Water Resistant | |
| Standards/Approvals | EN ISO 20471:2013+A1:2016 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Trousers | ||
Colour Yellow | ||
Waist Size 80-85 cm | ||
Sub Type Trousers | ||
Leg Length 81cm | ||
Material VXS+Fabric | ||
Gender Women | ||
Series TR270F | ||
Size 12R | ||
Elasticated Waist No | ||
Knee Pad Pocket Yes | ||
Resistance Features Water Resistant | ||
Standards/Approvals EN ISO 20471:2013+A1:2016 | ||
Exempt
- COO (Country of Origin):
- MM
The ProGARM Hi-Vis Trouser offers Durable protection with VXS+ woven yarn-dyed fabric for improved color fastness and durability. It features a secure waistband, reinforced kneepad pockets, and pre-bent knees for comfort and flexibility in demanding environments. Certified to APC 1 with an 8 cal/cm² ELIM rating, it incorporates SafetyICON™ technology to keep you informed about your protection level. Triple-stitched seams and reinforced hems ensure long-lasting performance. Compliant with EN ISO 11612:2015, EN 1149-5:2018, EN ISO 11611:2015, EN 61482-2:2020, EN ISO 20471:2013+A1:2016 and EN 13758-2:2003+A1:2006.
Waistband with concealed swivel front fastening
Shaped raised back waistband for comfort when bending
Large back belt loop to stop the belt rising
5 Self fabric belt loops
Slanted hip pockets
Spacious bellow pockets with concealed Velcro® flap closure
Bellowed back pocket with contrast bar tacks
All pockets Velcro® re-inforced for durability
FR spiral zip for increased strength
Gusset for ease of movement
Inernal knee pad pockets
EN Heat seal icons to leg pocket
Triple needle stitching to main seams
Related links
- ProGARM TR270F Women's Trousers Yellow 80-85 cm Waist 74cm Leg
- ProGARM TR270F Women's Trousers Yellow 75-80 cm Waist 81cm Leg
- ProGARM TR270F Women's Trousers Yellow 95-100 cm Waist 81cm Leg
- ProGARM TR270F Women's Trousers Yellow 90-95 cm Waist 81cm Leg
- ProGARM TR270F Women's Trousers Yellow 65-70 cm Waist 81cm Leg
- ProGARM TR270F Women's Trousers Yellow 100-105 cm Waist 81cm Leg
- ProGARM TR270F Women's Trousers Yellow 70-75 cm Waist 81cm Leg
- ProGARM TR270F Women's Trousers Yellow 105-110 cm Waist 81cm Leg
