Fristads 1584 FLAM Navy, Yellow Trousers Flame Resistant 102 cm C56 Leg Length 84cm
- RS stock no.:
- 689-431
- Mfr. Part No.:
- 126510-171-131
- Manufacturer:
- Fristads
Image representative of range
Subtotal (1 unit)*
R 5 236,02
(exc. VAT)
R 6 021,42
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 5,236.02 |
*price indicative
- RS stock no.:
- 689-431
- Mfr. Part No.:
- 126510-171-131
- Manufacturer:
- Fristads
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Colour | Navy, Yellow | |
| Product Type | Trousers | |
| Waist Size | 102 cm | |
| Sub Type | Trousers | |
| Leg Length | 84cm | |
| Number of Pockets | 10 | |
| Material | 1% Anti-Static Fibre, 24% Polyester, 75% Cotton | |
| Gender | Unisex | |
| Series | 1584 FLAM | |
| Size | C56 | |
| Elasticated Waist | No | |
| Knee Pad Pocket | Yes | |
| Resistance Features | Flame Resistant | |
| Standards/Approvals | OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Colour Navy, Yellow | ||
Product Type Trousers | ||
Waist Size 102 cm | ||
Sub Type Trousers | ||
Leg Length 84cm | ||
Number of Pockets 10 | ||
Material 1% Anti-Static Fibre, 24% Polyester, 75% Cotton | ||
Gender Unisex | ||
Series 1584 FLAM | ||
Size C56 | ||
Elasticated Waist No | ||
Knee Pad Pocket Yes | ||
Resistance Features Flame Resistant | ||
Standards/Approvals OEKO-TEX | ||
Exempt
- COO (Country of Origin):
- UA
The Fristads Flame high vis bib'n'brace class 2 is meticulously designed for those who require a reliable and protective workwear solution. Crafted from a blend of 75% cotton and 24% polyester, this garment not only meets stringent safety standards but also offers exceptional comfort during prolonged wear. The self-adjusting knee pockets and reinforced seams cater to various work environments, ensuring durability while maintaining mobility. With an array of practical features such as multiple reinforced pockets and aramid-reinforced panels, it provides functional performance for professionals needing high visibility and protection against flame hazards.
Fabric constructed with 75% cotton and 24% polyester for comfort and breathability
Aramide-reinforced thigh and knee panels for exceptional wear resistance
Double reinforced crotch seam to enhance durability in high-stress areas
Height adjustment for knee pads in pockets, allowing for custom comfort
Approved according to multiple EN safety standards for comprehensive protection
Leasing laundry-tested according to ISO 15797 for long-lasting fabric integrity
Related links
- Fristads 1584 FLAM Navy, Yellow Trousers Flame Resistant 126 cm C64 Leg Length 84cm
- Fristads 1584 FLAM Navy, Yellow Trousers Flame Resistant 120 cm C62 Leg Length 84cm
- Fristads 1584 FLAM Navy, Yellow Trousers Flame Resistant 88 cm C150 Leg Length 87cm
- Fristads 1584 FLAM Navy, Yellow Trousers Flame Resistant 76 cm D84 Leg Length 76cm
- Fristads 1584 FLAM Navy, Yellow Trousers Flame Resistant 92 cm C52 Leg Length 82cm
- Fristads 1584 FLAM Navy, Yellow Trousers Flame Resistant 74 cm C44 Leg Length 80cm
- Fristads 1584 FLAM Navy, Yellow Trousers Flame Resistant 80 cm C146 Leg Length 85cm
- Fristads 1584 FLAM Navy, Yellow Trousers Flame Resistant 98 cm D100 Leg Length 78cm
