Fristads 2507 ATHF Women's Trousers Navy, Yellow 84 cm Waist 80cm Leg
- RS stock no.:
- 689-307
- Mfr. Part No.:
- 133137-171-348
- Manufacturer:
- Fristads
Image representative of range
Subtotal (1 unit)*
R 6 266,47
(exc. VAT)
R 7 206,44
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,266.47 |
*price indicative
- RS stock no.:
- 689-307
- Mfr. Part No.:
- 133137-171-348
- Manufacturer:
- Fristads
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Trousers | |
| Colour | Navy, Yellow | |
| Sub Type | Trousers | |
| Waist Size | 84 cm | |
| Leg Length | 80cm | |
| Number of Pockets | 9 | |
| Material | Anti-Static, Cotton, Elastane, Modacrylic, Polyamide | |
| Gender | Women | |
| Series | 2507 ATHF | |
| Elasticated Waist | Yes | |
| Size | 44 | |
| Knee Pad Pocket | Yes | |
| Resistance Features | Dirt Repellent, Oil Repellent, Water Repellent | |
| Standards/Approvals | OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Trousers | ||
Colour Navy, Yellow | ||
Sub Type Trousers | ||
Waist Size 84 cm | ||
Leg Length 80cm | ||
Number of Pockets 9 | ||
Material Anti-Static, Cotton, Elastane, Modacrylic, Polyamide | ||
Gender Women | ||
Series 2507 ATHF | ||
Elasticated Waist Yes | ||
Size 44 | ||
Knee Pad Pocket Yes | ||
Resistance Features Dirt Repellent, Oil Repellent, Water Repellent | ||
Standards/Approvals OEKO-TEX | ||
Exempt
- COO (Country of Origin):
- UA
The Fristads Maternity Stretch Trousers are designed for safety and comfort in demanding work environments. Crafted with flexible and Durable stretch fabric, these trousers feature a water, dirt, and oil-repellent finish, ensuring reliable performance while protecting against environmental hazards. The adjustable waistband provides a comfortable fit, accommodating a growing bump without compromising on style. With reinforced back pockets, multiple Storage Options for tools, and height-adjustable knee pockets, these trousers combine functionality with a sleek design, making them a perfect choice for expectant mothers who require both safety and practicality on the job.
Stretch fabric offers ease of movement and comfort
Water dirt and oil repellent finish enhances durability
Adjustable waistband designed for prenatal comfort
Reinforced pockets ensure secure storage for tools
Multiple pockets for added functionality and convenience
Height adjustable knee pockets accommodate various kneepad sizes
Complies with rigorous safety standards for workwear
Related links
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 69 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 88 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 99 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 66 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 72 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 80 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 76 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 93 cm Waist 80cm Leg
