Fristads 2507 ATHF Women's Trousers Navy, Yellow 72 cm Waist 80cm Leg
- RS stock no.:
- 689-306
- Mfr. Part No.:
- 133137-171-345
- Manufacturer:
- Fristads
Subtotal (1 unit)*
R 6 266,47
(exc. VAT)
R 7 206,44
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,266.47 |
*price indicative
- RS stock no.:
- 689-306
- Mfr. Part No.:
- 133137-171-345
- Manufacturer:
- Fristads
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Trousers | |
| Colour | Navy, Yellow | |
| Waist Size | 72 cm | |
| Sub Type | Trousers | |
| Leg Length | 80cm | |
| Material | Anti-Static, Cotton, Elastane, Modacrylic, Polyamide | |
| Number of Pockets | 9 | |
| Gender | Women | |
| Series | 2507 ATHF | |
| Elasticated Waist | Yes | |
| Size | 38 | |
| Resistance Features | Dirt Repellent, Oil Repellent, Water Repellent | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Trousers | ||
Colour Navy, Yellow | ||
Waist Size 72 cm | ||
Sub Type Trousers | ||
Leg Length 80cm | ||
Material Anti-Static, Cotton, Elastane, Modacrylic, Polyamide | ||
Number of Pockets 9 | ||
Gender Women | ||
Series 2507 ATHF | ||
Elasticated Waist Yes | ||
Size 38 | ||
Resistance Features Dirt Repellent, Oil Repellent, Water Repellent | ||
Knee Pad Pocket Yes | ||
Standards/Approvals OEKO-TEX | ||
Exempt
- COO (Country of Origin):
- UA
The Fristads Maternity Stretch Trousers are expertly designed for professionals who require exceptional comfort and protection in potentially hazardous environments. Crafted from stretch fabric that repels dirt, oil, and water, these trousers feature a heavy rib-knitted upper for added durability. The adaptable waistband, complete with soft elastic and a low-cut front, ensures a tailored fit for varying body shapes. Equipped with multiple pockets, including reinforced back pockets and a dedicated mobile phone pocket, these trousers combine practicality with safety, adhering to various safety standards to offer peace of mind while you work.
Stretch fabric offers an excellent range of motion enhancing comfort throughout the day
Dirt oil and water repellent properties ensure longevity and ease of care
Reinforced pockets provide ample storage for tools and essentials
Adjustable waistband with built in elastic allows for a personalised fit
Metal free construction caters to electrical safety standards
Inherent flame protection guarantees safety in high risk work environments
Related links
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 69 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 88 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 99 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 66 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 84 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 80 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 76 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 93 cm Waist 80cm Leg
