Fristads 2164 ATHF Women's Trousers Navy, Yellow 69 cm Waist 80cm Leg
- RS stock no.:
- 689-194
- Mfr. Part No.:
- 300374-171-344
- Manufacturer:
- Fristads
Image representative of range
Subtotal (1 unit)*
R 7 382,78
(exc. VAT)
R 8 490,20
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 7,382.78 |
*price indicative
- RS stock no.:
- 689-194
- Mfr. Part No.:
- 300374-171-344
- Manufacturer:
- Fristads
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Trousers | |
| Colour | Navy, Yellow | |
| Waist Size | 69 cm | |
| Sub Type | Trousers | |
| Leg Length | 80cm | |
| Number of Pockets | 11 | |
| Material | Anti-Static, Cotton, Elastane, Modacrylic, Polyamide | |
| Gender | Women | |
| Series | 2164 ATHF | |
| Size | 36 | |
| Elasticated Waist | No | |
| Knee Pad Pocket | Yes | |
| Resistance Features | Dirt Repellent, Oil Repellent, Water Repellent | |
| Standards/Approvals | OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Trousers | ||
Colour Navy, Yellow | ||
Waist Size 69 cm | ||
Sub Type Trousers | ||
Leg Length 80cm | ||
Number of Pockets 11 | ||
Material Anti-Static, Cotton, Elastane, Modacrylic, Polyamide | ||
Gender Women | ||
Series 2164 ATHF | ||
Size 36 | ||
Elasticated Waist No | ||
Knee Pad Pocket Yes | ||
Resistance Features Dirt Repellent, Oil Repellent, Water Repellent | ||
Standards/Approvals OEKO-TEX | ||
Exempt
- COO (Country of Origin):
- UA
The Fristads Stretch Trousers are meticulously designed for those seeking safety and comfort without compromising on functionality. Ideal for work environments where visibility and protection from environmental hazards are paramount, these trousers feature a stretch material that not only offers ease of movement but is also dirt, oil, and water repellent. With an array of practical pockets and reinforced areas, these trousers ensure that tools and essentials are securely at hand, while the inherent flame protection meets rigorous industry standards for safety, making them an indispensable asset for those in high-risk professions.
Concealed front button and multiple pockets provide secure storage and access
Reinforced knee pockets with adjustable height for knee pads enhance protection
Metal free design ensures safety in electrical environments
Certified protection according to various safety standards for peace of mind
Leasing laundry tested for longevity and repeated use
OEKO TEX certified fabric offers assurance of environmentally friendly materials
Related links
- Fristads 2164 ATHF Women's Trousers Navy, Yellow 88 cm Waist 80cm Leg
- Fristads 2164 ATHF Women's Trousers Navy, Yellow 80 cm Waist 80cm Leg
- Fristads 2164 ATHF Women's Trousers Navy, Yellow 93 cm Waist 80cm Leg
- Fristads 2164 ATHF Women's Trousers Navy, Yellow 66 cm Waist 80cm Leg
- Fristads 2164 ATHF Women's Trousers Navy, Yellow 84 cm Waist 80cm Leg
- Fristads 2164 ATHF Women's Trousers Navy, Yellow 72 cm Waist 80cm Leg
- Fristads 2164 ATHF Women's Trousers Navy, Yellow 76 cm Waist 80cm Leg
- Fristads 2164 ATHF Women's Trousers Navy, Yellow 99 cm Waist 80cm Leg
