Fristads 2507 ATHF Women's Trousers Navy, Yellow 99 cm Waist 80cm Leg
- RS stock no.:
- 689-169
- Mfr. Part No.:
- 133137-171-351
- Manufacturer:
- Fristads
Image representative of range
Subtotal (1 unit)*
R 6 266,47
(exc. VAT)
R 7 206,44
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,266.47 |
*price indicative
- RS stock no.:
- 689-169
- Mfr. Part No.:
- 133137-171-351
- Manufacturer:
- Fristads
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Trousers | |
| Colour | Navy, Yellow | |
| Sub Type | Trousers | |
| Waist Size | 99 cm | |
| Leg Length | 80cm | |
| Number of Pockets | 9 | |
| Material | Anti-Static, Cotton, Elastane, Modacrylic, Polyamide | |
| Gender | Women | |
| Series | 2507 ATHF | |
| Size | 50 | |
| Elasticated Waist | Yes | |
| Resistance Features | Dirt Repellent, Oil Repellent, Water Repellent | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Trousers | ||
Colour Navy, Yellow | ||
Sub Type Trousers | ||
Waist Size 99 cm | ||
Leg Length 80cm | ||
Number of Pockets 9 | ||
Material Anti-Static, Cotton, Elastane, Modacrylic, Polyamide | ||
Gender Women | ||
Series 2507 ATHF | ||
Size 50 | ||
Elasticated Waist Yes | ||
Resistance Features Dirt Repellent, Oil Repellent, Water Repellent | ||
Knee Pad Pocket Yes | ||
Standards/Approvals OEKO-TEX | ||
Exempt
- COO (Country of Origin):
- UA
The Fristads Maternity Stretch Trousers are expertly designed to ensure safety and comfort for expectant mothers in demanding work environments. Crafted from high-quality stretch fabric, these trousers are dirt, oil, and water-repellent, providing reliable protection while maintaining a stylish high-visibility yellow and navy colour scheme. The adjustable waistband and low-cut front deliver a perfect fit, accommodating varying body shapes throughout pregnancy. Incorporating reinforcements and multiple pockets, these trousers combine functionality with a commitment to safety, as they meet stringent European certifications to protect against electric arcs and other hazards, making them Ideal for those needing reliable workwear during their maternity period.
Stretch fabric enables optimal comfort and movement
Dirt oil and water repellent finish offers dependable protection
Adjustable waistband features built in elastic for a customised fit
Low cut front design with belt loops provides a modern look
Multiple pockets ensure ample storage for tools and personal items
Reinforced knee and leg pockets accommodate kneepads for added safety
Metal free construction ensures comfort and compliance with safety standards
Related links
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 69 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 88 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 66 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 80 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 72 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 84 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 76 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 93 cm Waist 80cm Leg
