Fristads 2507 ATHF Women's Trousers Navy, Yellow 66 cm Waist 80cm Leg
- RS stock no.:
- 689-168
- Mfr. Part No.:
- 133137-171-343
- Manufacturer:
- Fristads
Image representative of range
Subtotal (1 unit)*
R 6 266,47
(exc. VAT)
R 7 206,44
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,266.47 |
*price indicative
- RS stock no.:
- 689-168
- Mfr. Part No.:
- 133137-171-343
- Manufacturer:
- Fristads
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Colour | Navy, Yellow | |
| Product Type | Trousers | |
| Waist Size | 66 cm | |
| Sub Type | Trousers | |
| Leg Length | 80cm | |
| Number of Pockets | 9 | |
| Material | Anti-Static, Cotton, Elastane, Modacrylic, Polyamide | |
| Gender | Women | |
| Series | 2507 ATHF | |
| Elasticated Waist | Yes | |
| Size | 34 | |
| Resistance Features | Dirt Repellent, Oil Repellent, Water Repellent | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Colour Navy, Yellow | ||
Product Type Trousers | ||
Waist Size 66 cm | ||
Sub Type Trousers | ||
Leg Length 80cm | ||
Number of Pockets 9 | ||
Material Anti-Static, Cotton, Elastane, Modacrylic, Polyamide | ||
Gender Women | ||
Series 2507 ATHF | ||
Elasticated Waist Yes | ||
Size 34 | ||
Resistance Features Dirt Repellent, Oil Repellent, Water Repellent | ||
Knee Pad Pocket Yes | ||
Standards/Approvals OEKO-TEX | ||
Exempt
- COO (Country of Origin):
- UA
The Fristads Maternity Stretch Trousers are meticulously designed for safety and comfort in demanding work environments. These trousers feature a Durable stretch fabric that is both dirt and water repellent, perfect for those on the move. The adjustable waistband ensures a secure fit, enhancing comfort without compromising on functionality. With multiple pockets, including reinforced designs for tools and essentials, these trousers cater to the needs of a busy professional. With inherent flame protection and certification to various safety standards, including EN ISO 20471 class 2, these trousers provide the necessary safety in hazardous conditions while maintaining a stylish and practical design.
Crafted from a stretchy dirt oil and water resistant fabric for maximum durability
Adjustable waistband with built in elastic for personalised comfort during wear
Two front pockets and two reinforced back pockets for safe storage of your essentials
Includes a hammer loop and a folding rule pocket with pen pocket for convenience
Mobile phone pocket and loops for ID card holder to keep important items secure
Reinforced knee pockets with height adjustment for knee pads for added safety
Metal free construction ensures safety in electrically charged environments
Related links
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 88 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 69 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 99 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 80 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 72 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 84 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 76 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 93 cm Waist 80cm Leg
