Fristads 12176 ATHS Men's Trousers Navy, Yellow 102 cm Waist 84cm Leg
- RS stock no.:
- 689-038
- Mfr. Part No.:
- 121355-171-131
- Manufacturer:
- Fristads
Image representative of range
Subtotal (1 unit)*
R 6 197,72
(exc. VAT)
R 7 127,38
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,197.72 |
*price indicative
- RS stock no.:
- 689-038
- Mfr. Part No.:
- 121355-171-131
- Manufacturer:
- Fristads
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Trousers | |
| Colour | Navy, Yellow | |
| Waist Size | 102 cm | |
| Sub Type | Trousers | |
| Leg Length | 84cm | |
| Number of Pockets | 8 | |
| Material | Anti-Static, Cotton, Modacrylic, Polyamide | |
| Gender | Men | |
| Series | 12176 ATHS | |
| Elasticated Waist | No | |
| Size | C56 | |
| Resistance Features | Dirt Repellent, Oil Repellent, Water Repellent | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Trousers | ||
Colour Navy, Yellow | ||
Waist Size 102 cm | ||
Sub Type Trousers | ||
Leg Length 84cm | ||
Number of Pockets 8 | ||
Material Anti-Static, Cotton, Modacrylic, Polyamide | ||
Gender Men | ||
Series 12176 ATHS | ||
Elasticated Waist No | ||
Size C56 | ||
Resistance Features Dirt Repellent, Oil Repellent, Water Repellent | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 20471 | ||
Exempt
- COO (Country of Origin):
- UA
The Fristads Trousers offer superior protection and functionality for professionals in hazardous environments. Designed for visibility and durability, these trousers feature a clever combination of modacrylic, cotton, and polyamide, providing inherent flame protection. Equipped with multiple pockets, including CORDURA reinforced back pockets and a leg pocket for easy access to tools and personal items, they ensure practicality without compromising safety. The adjustable leg length and pre-shaped knees accommodate a variety of body types, while the trousers meet stringent EN standards for flame resistance and anti-static properties. Ideal for those who require reliable workwear that performs under demanding conditions, these trousers represent a perfect blend of comfort and safety.
Dirt and water repellent material enhance durability and cleanliness
Concealed button front design offers a sleek professional appearance
D ring at the waistband provides secure attachment for tools or IDs
Double reinforced crotch seam enhances strength in high stress areas
Leg pocket includes secure fastening for valuables like mobile phones
Height adjustment feature accommodates knee pads for added protection
Reflective tape with 2 needle stitching improves visibility in low light
Related links
- Fristads 12176 ATHS Men's Trousers Navy, Yellow 108 cm Waist 84cm Leg
- Fristads 12176 ATHS Men's Trousers Navy, Yellow 114 cm Waist 84cm Leg
- Fristads 12176 ATHS Men's Trousers Navy, Yellow 120 cm Waist 84cm Leg
- Fristads 12176 ATHS Men's Trousers Navy, Yellow 76 cm Waist 76cm Leg
- Fristads 12176 ATHS Men's Trousers Navy, Yellow 84 cm Waist 82cm Leg
- Fristads 12176 ATHS Men's Trousers Navy, Yellow 108 cm Waist 80cm Leg
- Fristads 12176 ATHS Men's Trousers Navy, Yellow 98 cm Waist 78cm Leg
- Fristads 12176 ATHS Men's Trousers Navy, Yellow 92 cm Waist 82cm Leg
