Fristads 2167 ATHF Men's Trousers Navy, Yellow 92 cm Waist 82cm Leg
- RS stock no.:
- 688-844
- Mfr. Part No.:
- 129520-171-129
- Manufacturer:
- Fristads
Image representative of range
Subtotal (1 unit)*
R 7 382,78
(exc. VAT)
R 8 490,20
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 7,382.78 |
*price indicative
- RS stock no.:
- 688-844
- Mfr. Part No.:
- 129520-171-129
- Manufacturer:
- Fristads
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Trousers | |
| Colour | Navy, Yellow | |
| Waist Size | 92 cm | |
| Sub Type | Trousers | |
| Leg Length | 82cm | |
| Number of Pockets | 10 | |
| Material | Anti-Static, Cotton, Elastane, Modacrylic, Polyamide | |
| Gender | Men | |
| Series | 2167 ATHF | |
| Size | C52 | |
| Elasticated Waist | No | |
| Knee Pad Pocket | Yes | |
| Resistance Features | Dirt Repellent, Oil Repellent, Water Repellent | |
| Standards/Approvals | OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Trousers | ||
Colour Navy, Yellow | ||
Waist Size 92 cm | ||
Sub Type Trousers | ||
Leg Length 82cm | ||
Number of Pockets 10 | ||
Material Anti-Static, Cotton, Elastane, Modacrylic, Polyamide | ||
Gender Men | ||
Series 2167 ATHF | ||
Size C52 | ||
Elasticated Waist No | ||
Knee Pad Pocket Yes | ||
Resistance Features Dirt Repellent, Oil Repellent, Water Repellent | ||
Standards/Approvals OEKO-TEX | ||
Exempt
- COO (Country of Origin):
- UA
The Fristads High Vis Stretch Trousers offer maximum durability and comfort for professionals working in demanding environments. Designed with stretch material that is both dirt, oil, and water repellent, these trousers ensure you stay clean and dry while working. Featuring concealed button fastenings and numerous reinforced pockets, they provide ample storage for tools and personal items without compromising safety or ease of movement. The trousers are also approved for electric arc exposure, providing VITAL protection in hazardous conditions, making them an essential investment for tradespeople prioritising safety and practicality.
Made from stretch material that repels dirt, oil, and water for Durable use
Concealed front button and reinforced pockets enhance functionality
Features two reinforced loose-hanging pockets, one with tool loops
Comes with a hammer loop and double reinforced crotch seam for added durability
Includes specially designed pockets for tools, with a pen pocket and a sheath knife loop
Leg pocket features a flap and concealed snap fastening for secure storage
Reinforced knee pockets allow easy access for knee pads adjustment
Metal-free construction increases comfort and safety in electric arc situations
Approved according to multiple safety standards for comprehensive protection
OEKO-TEX certified fabric ensures free from harmful substances
Related links
- Fristads 2167 ATHF Men's Trousers Navy, Yellow 92 cm Waist 87cm Leg
- Fristads 2167 ATHF Men's Trousers Navy, Yellow 84 cm Waist 82cm Leg
- Fristads 2167 ATHF Men's Trousers Navy, Yellow 88 cm Waist 82cm Leg
- Fristads 2167 ATHF Men's Trousers Navy, Yellow 97 cm Waist 82cm Leg
- Fristads 2161 ATHF Men's Trousers Navy, Yellow 92 cm Waist 82cm Leg
- Fristads 2163 ATHF Men's Trousers Navy, Yellow 92 cm Waist 82cm Leg
- Fristads 2168 ATHF Men's Trousers Navy, Yellow 92 cm Waist 82cm Leg
- Fristads 2162 ATHF Men's Trousers Navy, Yellow 92 cm Waist 82cm Leg
