Fristads 2162 ATHF Men's Trousers Navy, Yellow 84 cm Waist 82cm Leg
- RS stock no.:
- 688-832
- Mfr. Part No.:
- 129518-171-127
- Manufacturer:
- Fristads
Image representative of range
Subtotal (1 unit)*
R 5 339,02
(exc. VAT)
R 6 139,87
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 5,339.02 |
*price indicative
- RS stock no.:
- 688-832
- Mfr. Part No.:
- 129518-171-127
- Manufacturer:
- Fristads
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Colour | Navy, Yellow | |
| Product Type | Trousers | |
| Sub Type | Trousers | |
| Waist Size | 84 cm | |
| Leg Length | 82cm | |
| Material | Anti-Static, Cotton, Elastane, Modacrylic, Polyamide | |
| Number of Pockets | 8 | |
| Gender | Men | |
| Series | 2162 ATHF | |
| Elasticated Waist | No | |
| Size | C48 | |
| Resistance Features | Dirt Repellent, Oil Repellent, Water Repellent | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Colour Navy, Yellow | ||
Product Type Trousers | ||
Sub Type Trousers | ||
Waist Size 84 cm | ||
Leg Length 82cm | ||
Material Anti-Static, Cotton, Elastane, Modacrylic, Polyamide | ||
Number of Pockets 8 | ||
Gender Men | ||
Series 2162 ATHF | ||
Elasticated Waist No | ||
Size C48 | ||
Resistance Features Dirt Repellent, Oil Repellent, Water Repellent | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 20471 | ||
Exempt
- COO (Country of Origin):
- UA
The Fristads High Vis Stretch Trousers are expertly designed for those who demand safety and durability in challenging environments. Crafted from a stretch material that is dirt, oil, and water repellent, these trousers ensure comfort and functionality with a concealed front button and various well-placed pockets, including reinforced ones for tools and a mobile phone. With inherent flame protection and compliance with multiple safety standards, they are Ideal for professionals who require reliable protection, making them essential for workplace safety without compromising on mobility.
Multiple reinforced pockets designed for tools, a folding rule, and mobile devices
Double reinforced crotch seam for added strength and longevity
Height-adjustable knee pockets accommodate various knee pad sizes
Compliant with critical safety standards, including EN ISO 11612 and EN 20471
Metal-free design enhances safety in electrical environments
Certified after 50 washes, ensuring lasting performance
OEKO-TEX certified, reflecting environmentally friendly production
Related links
- Fristads 2162 ATHF Men's Trousers Navy, Yellow 84 cm Waist 87cm Leg
- Fristads 2162 ATHF Men's Trousers Navy, Yellow 88 cm Waist 82cm Leg
- Fristads 2162 ATHF Men's Trousers Navy, Yellow 92 cm Waist 82cm Leg
- Fristads 2162 ATHF Men's Trousers Navy, Yellow 97 cm Waist 82cm Leg
- Fristads 2168 ATHF Men's Trousers Navy, Yellow 84 cm Waist 82cm Leg
- Fristads 2167 ATHF Men's Trousers Navy, Yellow 84 cm Waist 82cm Leg
- Fristads 2163 ATHF Men's Trousers Navy, Yellow 84 cm Waist 82cm Leg
- Fristads 2161 ATHF Men's Trousers Navy, Yellow 84 cm Waist 82cm Leg
