Fristads 2507 ATHF Women's Trousers Navy, Yellow 88 cm Waist 80cm Leg
- RS stock no.:
- 688-663
- Mfr. Part No.:
- 133137-171-349
- Manufacturer:
- Fristads
Image representative of range
Subtotal (1 unit)*
R 6 266,47
(exc. VAT)
R 7 206,44
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,266.47 |
*price indicative
- RS stock no.:
- 688-663
- Mfr. Part No.:
- 133137-171-349
- Manufacturer:
- Fristads
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Trousers | |
| Colour | Navy, Yellow | |
| Waist Size | 88 cm | |
| Sub Type | Trousers | |
| Leg Length | 80cm | |
| Material | Anti-Static, Cotton, Elastane, Modacrylic, Polyamide | |
| Number of Pockets | 9 | |
| Gender | Women | |
| Series | 2507 ATHF | |
| Size | 46 | |
| Elasticated Waist | Yes | |
| Knee Pad Pocket | Yes | |
| Resistance Features | Dirt Repellent, Oil Repellent, Water Repellent | |
| Standards/Approvals | OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Trousers | ||
Colour Navy, Yellow | ||
Waist Size 88 cm | ||
Sub Type Trousers | ||
Leg Length 80cm | ||
Material Anti-Static, Cotton, Elastane, Modacrylic, Polyamide | ||
Number of Pockets 9 | ||
Gender Women | ||
Series 2507 ATHF | ||
Size 46 | ||
Elasticated Waist Yes | ||
Knee Pad Pocket Yes | ||
Resistance Features Dirt Repellent, Oil Repellent, Water Repellent | ||
Standards/Approvals OEKO-TEX | ||
Exempt
- COO (Country of Origin):
- UA
The Fristads Maternity Stretch Trousers are expertly crafted for safety and comfort in demanding work environments. Designed for professionals who require protective gear without sacrificing mobility, these trousers feature a robust stretch fabric that is both dirt, oil, and water repellent. The waistband is adjustable and thoughtfully designed with a low-cut front and belt loops for a secure fit. Tailored to accommodate the needs of expectant mothers, the trousers boast a variety of pockets, including reinforced back pockets and a reinforced folding rule pocket, ensuring practicality and ease of access on the job. Certified with multiple safety standards, these trousers provide inherent flame protection, making them an essential choice for safety-conscious workers.
Constructed from stretch fabric that offers excellent flexibility and comfort
Dirt oil and water repellent properties enhance durability and maintain a professional appearance
Adjustable waistband with built in elastic ensures a secure fit for varying body shapes
Multiple pockets including leg and reinforced back pockets provide convenient storage solutions
Hammer loop and additional tool pockets promote efficiency and ease of access to essential items
Reinforced knee pockets allow for height adjustment of knee pads accommodating various user preferences
Metal free design enhances safety in electric environments
MEETS EN 61482 1 2 APC 1 and EN ISO 20471 Class 2 standards for high visibility and flame protection
Related links
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 66 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 69 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 99 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 80 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 72 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 84 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 76 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 93 cm Waist 80cm Leg
