Fristads 2507 ATHF Women's Trousers Navy, Yellow 76 cm Waist 80cm Leg
- RS stock no.:
- 688-645
- Mfr. Part No.:
- 133137-171-346
- Manufacturer:
- Fristads
Image representative of range
Subtotal (1 unit)*
R 6 266,47
(exc. VAT)
R 7 206,44
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,266.47 |
*price indicative
- RS stock no.:
- 688-645
- Mfr. Part No.:
- 133137-171-346
- Manufacturer:
- Fristads
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Trousers | |
| Colour | Navy, Yellow | |
| Waist Size | 76 cm | |
| Sub Type | Trousers | |
| Leg Length | 80cm | |
| Number of Pockets | 9 | |
| Material | Anti-Static, Cotton, Elastane, Modacrylic, Polyamide | |
| Gender | Women | |
| Series | 2507 ATHF | |
| Elasticated Waist | Yes | |
| Size | 40 | |
| Resistance Features | Dirt Repellent, Oil Repellent, Water Repellent | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Trousers | ||
Colour Navy, Yellow | ||
Waist Size 76 cm | ||
Sub Type Trousers | ||
Leg Length 80cm | ||
Number of Pockets 9 | ||
Material Anti-Static, Cotton, Elastane, Modacrylic, Polyamide | ||
Gender Women | ||
Series 2507 ATHF | ||
Elasticated Waist Yes | ||
Size 40 | ||
Resistance Features Dirt Repellent, Oil Repellent, Water Repellent | ||
Knee Pad Pocket Yes | ||
Standards/Approvals OEKO-TEX | ||
Exempt
- COO (Country of Origin):
- UA
The Fristads Maternity Stretch Trousers offer exceptional safety and comfort for expectant mothers who require high visibility in demanding work environments. Designed with Durable stretchy fabrics, these trousers provide a dirt, oil, and water-repellent finish, ensuring that you stay dry and clean throughout your day. The adjustable waistband features soft elastic inserts, allowing for a comfortable fit as your body changes. Reinforced with multiple pockets, including knee pockets specifically tailored for kneepads, these trousers not only prioritise safety with certifications to various standards, but also enhance convenience for carrying essential tools and personal items. Ideal for maternity wear in high-risk settings, they combine functionality with style and protection.
Stretch fabric ensures comfort and a tailored fit during pregnancy
Dirt oil and water repellent properties provide long lasting protection
Adjustable waistband with built in elastic offers flexibility as your body changes
Multiple pockets including reinforced knee pockets enhance practicality
Hammer loop and folding rule pocket accommodate various tools
Metal free construction ensures safety in electrical environments
Certified for protection against electric arcs and fire hazards.
Related links
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 69 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 88 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 99 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 66 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 80 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 72 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 84 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 93 cm Waist 80cm Leg
