Fristads 2507 ATHF Women's Trousers Navy, Yellow 93 cm Waist 80cm Leg
- RS stock no.:
- 688-635
- Mfr. Part No.:
- 133137-171-350
- Manufacturer:
- Fristads
Image representative of range
Subtotal (1 unit)*
R 6 266,47
(exc. VAT)
R 7 206,44
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,266.47 |
*price indicative
- RS stock no.:
- 688-635
- Mfr. Part No.:
- 133137-171-350
- Manufacturer:
- Fristads
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Trousers | |
| Colour | Navy, Yellow | |
| Sub Type | Trousers | |
| Waist Size | 93 cm | |
| Leg Length | 80cm | |
| Material | Anti-Static, Cotton, Elastane, Modacrylic, Polyamide | |
| Number of Pockets | 9 | |
| Gender | Women | |
| Series | 2507 ATHF | |
| Size | 48 | |
| Elasticated Waist | Yes | |
| Knee Pad Pocket | Yes | |
| Resistance Features | Dirt Repellent, Oil Repellent, Water Repellent | |
| Standards/Approvals | OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Trousers | ||
Colour Navy, Yellow | ||
Sub Type Trousers | ||
Waist Size 93 cm | ||
Leg Length 80cm | ||
Material Anti-Static, Cotton, Elastane, Modacrylic, Polyamide | ||
Number of Pockets 9 | ||
Gender Women | ||
Series 2507 ATHF | ||
Size 48 | ||
Elasticated Waist Yes | ||
Knee Pad Pocket Yes | ||
Resistance Features Dirt Repellent, Oil Repellent, Water Repellent | ||
Standards/Approvals OEKO-TEX | ||
Exempt
- COO (Country of Origin):
- UA
The Fristads Maternity Stretch Trousers are expertly designed for the working woman who demands both safety and comfort. Crafted with stretch fabric that is dirt, oil, and water repellent, these trousers feature a heavy rib-knitted 4-way stretch tricot for a perfect fit. An adjustable waistband and low-cut front ensure flexibility and ease while maintaining a professional appearance. With numerous reinforced pockets and a hammer loop, these trousers are functionality personified, meeting stringent safety standards for electrical and heat protection, including EN 61482 and EN ISO 20471 class 2. The inherent flame protection makes these trousers Ideal for challenging work environments, while the variety of sizes ensures an accommodating fit for all.
Made from stretch fabric that is both dirt and water repellent
Adjustable waistband for enhanced comfort and fit
Two front pockets and two reinforced back pockets provide ample storage
Features a hammer loop for convenience during tasks
Reinforced knee pockets allow for easy height adjustment of knee pads
Metal free construction ensures safety in electrical work
Compliant with various safety standards including EN 61482 1 2 and EN ISO 11612.
Related links
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 69 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 88 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 99 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 66 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 80 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 72 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 84 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 76 cm Waist 80cm Leg
