Fristads 2507 ATHF Women's Trousers Navy, Yellow 80 cm Waist 80cm Leg
- RS stock no.:
- 688-599
- Mfr. Part No.:
- 133137-171-347
- Manufacturer:
- Fristads
Image representative of range
Subtotal (1 unit)*
R 6 266,47
(exc. VAT)
R 7 206,44
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,266.47 |
*price indicative
- RS stock no.:
- 688-599
- Mfr. Part No.:
- 133137-171-347
- Manufacturer:
- Fristads
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Colour | Navy, Yellow | |
| Product Type | Trousers | |
| Sub Type | Trousers | |
| Waist Size | 80 cm | |
| Leg Length | 80cm | |
| Material | Anti-Static, Cotton, Elastane, Modacrylic, Polyamide | |
| Number of Pockets | 9 | |
| Gender | Women | |
| Series | 2507 ATHF | |
| Elasticated Waist | Yes | |
| Size | 42 | |
| Resistance Features | Dirt Repellent, Oil Repellent, Water Repellent | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Colour Navy, Yellow | ||
Product Type Trousers | ||
Sub Type Trousers | ||
Waist Size 80 cm | ||
Leg Length 80cm | ||
Material Anti-Static, Cotton, Elastane, Modacrylic, Polyamide | ||
Number of Pockets 9 | ||
Gender Women | ||
Series 2507 ATHF | ||
Elasticated Waist Yes | ||
Size 42 | ||
Resistance Features Dirt Repellent, Oil Repellent, Water Repellent | ||
Knee Pad Pocket Yes | ||
Standards/Approvals OEKO-TEX | ||
Exempt
- COO (Country of Origin):
- UA
The Fristads Maternity Stretch Trousers are expertly designed for safety and comfort in demanding environments. Crafted from a durable, stretch fabric, these trousers provide exceptional flexibility while ensuring protection against dirt, oil, and water. The innovative construction features an adjustable waistband, reinforced pockets, and inherent flame protection, making them Ideal for those who need reliable workwear that accommodates both activity and the requirements of maternity. With certifications that guarantee safety standards, these trousers are perfect for professional environments where visibility and protection are paramount.
Stretch fabric provides comfort and freedom of movement
Dirt oil and water repellent for enhanced durability
Adjustable waistband with built in elastic offers a custom fit
Reinforced back pockets and a hammer loop ensure functionality
Leg pocket with flap enhances Storage Options for essential items
Reinforced knee pockets allow for height adjustment of knee pads
Metal free construction increases safety in electrical environments
Related links
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 69 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 88 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 99 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 66 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 72 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 84 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 76 cm Waist 80cm Leg
- Fristads 2507 ATHF Women's Trousers Navy, Yellow 93 cm Waist 80cm Leg
