Leo Workwear WINSWELL Hi Vis Trouser Grey, Yellow 27in Leg
- RS stock no.:
- 645-548
- Mfr. Part No.:
- CL05-Y/GY-LEO-26S
- Manufacturer:
- Leo Workwear
Subtotal (1 unit)*
R 1 059,10
(exc. VAT)
R 1 217,96
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,059.10 |
*price indicative
- RS stock no.:
- 645-548
- Mfr. Part No.:
- CL05-Y/GY-LEO-26S
- Manufacturer:
- Leo Workwear
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Product Type | Hi Vis Trouser | |
| Colour | Grey, Yellow | |
| Leg Length | 27in | |
| Series | WINSWELL | |
| Size | 26 | |
| Resistance Features | Durable, Stretch | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Product Type Hi Vis Trouser | ||
Colour Grey, Yellow | ||
Leg Length 27in | ||
Series WINSWELL | ||
Size 26 | ||
Resistance Features Durable, Stretch | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- MM
The Leo Workwear Winswell EcoViz Women's Lightweight Cargo Trousers are built for breathable comfort and unrestricted movement in warmer conditions. Made with a blend of 70% recycled polyester and 30% Sorona plant-based polymer, they feature quick-drying, durable 215gsm stretch fabric. The ergonomic fit and heat-applied segmented reflective tape enhance flexibility, safety, and breathability. Designed for minimal environmental impact, they're a smart fusion of performance and sustainability. It is compliant with ISO 20471 CLASS 1 standard.
YKK recycled PET Natulon zip
YKK mono material button
Recycled labelling and branding
GRS certified yarns
Part elasticated waistband with D ring tethering point and 7 belt loops
Deep reinforced pockets with practical shaping
Velcro fastened flap and reflective tipping
Certified to 50 wash cycles
