RS Better World
Leo Workwear WINSWELL Hi Vis Trouser Yellow, Grey 27in Leg
- RS stock no.:
- 645-545
- Mfr. Part No.:
- CL05-Y/GY-LEO-24S
- Manufacturer:
- Leo Workwear
Subtotal (1 unit)*
R 1 070,33
(exc. VAT)
R 1 230,88
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,070.33 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS stock no.:
- 645-545
- Mfr. Part No.:
- CL05-Y/GY-LEO-24S
- Manufacturer:
- Leo Workwear
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Colour | Yellow, Grey | |
| Product Type | Hi Vis Trouser | |
| Leg Length | 27in | |
| Series | WINSWELL | |
| Size | 24 | |
| Resistance Features | Stretch, Durable | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Recycled Materials | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Colour Yellow, Grey | ||
Product Type Hi Vis Trouser | ||
Leg Length 27in | ||
Series WINSWELL | ||
Size 24 | ||
Resistance Features Stretch, Durable | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Recycled Materials | ||
Exempt
- COO (Country of Origin):
- MM
The Leo Workwear Winswell EcoViz Women's Lightweight Cargo Trousers are built for breathable comfort and unrestricted movement in warmer conditions. Made with a blend of 70% recycled polyester and 30% Sorona plant-based polymer, they feature quick-drying, durable 215gsm stretch fabric. The ergonomic fit and heat-applied segmented reflective tape enhance flexibility, safety, and breathability. Designed for minimal environmental impact, they're a smart fusion of performance and sustainability. It is compliant with ISO 20471 CLASS 1 standard.
YKK recycled PET Natulon zip
YKK mono material button
Recycled labelling and branding
GRS certified yarns
Part elasticated waistband with D ring tethering point and 7 belt loops
Deep reinforced pockets with practical shaping
Velcro fastened flap and reflective tipping
Certified to 50 wash cycles
