RS Better World
Leo Workwear WINSWELL Hi Vis Trouser Navy 27in Leg
- RS stock no.:
- 645-526
- Mfr. Part No.:
- CL05-NV-LEO-20S
- Manufacturer:
- Leo Workwear
Subtotal (1 unit)*
R 1 097,55
(exc. VAT)
R 1 262,18
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,097.55 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS stock no.:
- 645-526
- Mfr. Part No.:
- CL05-NV-LEO-20S
- Manufacturer:
- Leo Workwear
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Product Type | Hi Vis Trouser | |
| Colour | Navy | |
| Leg Length | 27in | |
| Series | WINSWELL | |
| Size | 20 | |
| Resistance Features | Durable, Stretch | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Recycled Materials | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Product Type Hi Vis Trouser | ||
Colour Navy | ||
Leg Length 27in | ||
Series WINSWELL | ||
Size 20 | ||
Resistance Features Durable, Stretch | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Recycled Materials | ||
Exempt
- COO (Country of Origin):
- MM
The Leo Workwear Winswell EcoViz Women's Cargo Trousers offer lightweight comfort and flexible movement for warmer workdays. Made with 70% recycled polyester and 30% Sorona plant-based polymer, theyre both sustainable and quick-drying. The ergonomic design and stretch reflective tape allow for ease of motion while enhancing visibility. With a modern fit and minimal environmental impact, they balance style, safety, and eco-conscious innovation.
YKK recycled PET Natulon zip
YKK mono material button
Recycled labelling and branding
GRS certified yarns
Part elasticated waistband with D ring tethering point and 7 belt loops
Deep reinforced pockets with practical shaping
Velcro fastened flap and reflective tipping
Certified to 50 wash cycles
Related links
- Leo Workwear WINSWELL Hi Vis Trouser Navy 27in Leg
- Leo Workwear WINSWELL Women's Hi Vis Trouser Navy 27in Leg
- Leo Workwear WINSWELL Hi Vis Trouser Orange 27in Leg
- Leo Workwear WINSWELL Hi Vis Trouser Grey, Yellow 27in Leg
- Leo Workwear WINSWELL Hi Vis Trouser Yellow, Grey 27in Leg
- Toggle Clamp | Spring Clamps
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
