Leo Workwear INSTOW Hi Vis Trouser Yellow 107 cm Waist
- RS stock no.:
- 645-460
- Mfr. Part No.:
- L02-Y-LEO-5XL
- Manufacturer:
- Leo Workwear
Subtotal (1 unit)*
R 994,26
(exc. VAT)
R 1 143,40
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 994.26 |
*price indicative
- RS stock no.:
- 645-460
- Mfr. Part No.:
- L02-Y-LEO-5XL
- Manufacturer:
- Leo Workwear
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Product Type | Hi Vis Trouser | |
| Colour | Yellow | |
| Waist Size | 107 cm | |
| Series | INSTOW | |
| Size | 107 cm | |
| Resistance Features | Waterproof, Breathable, Windproof | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Product Type Hi Vis Trouser | ||
Colour Yellow | ||
Waist Size 107 cm | ||
Series INSTOW | ||
Size 107 cm | ||
Resistance Features Waterproof, Breathable, Windproof | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- CN
The Leo Workwear Instow Leo EcoViz Performance+ Over trouser is crafted from EcoViz 10K 2-layer laminated recycled polyester at 200gsm, offering durable protection in harsh weather. Its waterproof, windproof, and breathable fabric ensures comfort and dryness in demanding conditions. Designed for practicality, it features a lower leg zip opening and storm flap for easy wear over boots. With sustainability at its core, its made from recycled materials without compromising performance. It is compliant with ISO 20471 CLASS 1, EN343 CLASS 4 Waterproofness and EN343 CLASS 4 Breathability standards.
Made from recycled plastic bottles
Elasticated waist with shock cord adjuster
Large Velcro fastened cargo pockets
Lower leg zip opening with Velcro fastened storm flap
Side pocket access
Related links
- Leo Workwear INSTOW Hi Vis Trouser Orange 107 cm Waist
- Leo Workwear INSTOW Hi Vis Trouser Yellow 86 cm Waist
- Leo Workwear INSTOW Hi Vis Trouser Yellow 102 cm Waist
- Leo Workwear INSTOW Hi Vis Trouser Yellow 76 cm Waist
- Leo Workwear INSTOW Hi Vis Trouser Yellow 71 cm Waist
- Leo Workwear INSTOW Hi Vis Trouser Yellow 91 cm Waist
- Leo Workwear INSTOW Hi Vis Trouser Yellow 97 cm Waist
- Leo Workwear WESTLEIGH Hi Vis Trouser Yellow 107 cm Waist
