RS Better World
Leo Workwear WESTLEIGH Hi Vis Trouser Yellow 71 cm Waist
- RS stock no.:
- 645-393
- Mfr. Part No.:
- L07-Y-LEO-S
- Manufacturer:
- Leo Workwear
Subtotal (1 unit)*
R 829,04
(exc. VAT)
R 953,40
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 829.04 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS stock no.:
- 645-393
- Mfr. Part No.:
- L07-Y-LEO-S
- Manufacturer:
- Leo Workwear
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Product Type | Hi Vis Trouser | |
| Colour | Yellow | |
| Waist Size | 71 cm | |
| Series | WESTLEIGH | |
| Size | 71 cm | |
| Resistance Features | Windproof, Waterproof, Breathable | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Product Type Hi Vis Trouser | ||
Colour Yellow | ||
Waist Size 71 cm | ||
Series WESTLEIGH | ||
Size 71 cm | ||
Resistance Features Windproof, Waterproof, Breathable | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
Exempt
- COO (Country of Origin):
- CN
The Leo Workwear Westleigh Leo Ecoviz Performance Over trouser is built for tough conditions and eco-conscious wearers. Made from 80% recycled Ecoviz 10K polyester with PU dot-lamination at 190gsm, it offers waterproof, windproof, and breathable protection. Features like an elasticated waist, cargo pockets, and lower leg zip openings with storm flaps add practicality and comfort. It is compliant with ISO 20471 CLASS 1, EN343 CLASS 4 Waterproof and EN343 CLASS 4 Breathability standards.
PFAS free DWR finish
Heat applied stretch reflective tape for improved garment mobility
Elasticated waist with shock cord adjuster
Large Velcro fastened cargo pockets
Lower leg zip opening with Velcro fastened storm flap
Side pocket access
Related links
- Leo Workwear WESTLEIGH Hi Vis Trouser Orange 71 cm Waist
- Leo Workwear WESTLEIGH Hi Vis Trouser Yellow 76 cm Waist
- Leo Workwear WESTLEIGH Hi Vis Trouser Yellow 97 cm Waist
- Leo Workwear WESTLEIGH Hi Vis Trouser Yellow 91 cm Waist
- Leo Workwear WESTLEIGH Hi Vis Trouser Yellow 107 cm Waist
- Leo Workwear WESTLEIGH Hi Vis Trouser Yellow 86 cm Waist
- Leo Workwear WESTLEIGH Hi Vis Trouser Yellow 112 cm Waist
- Leo Workwear WESTLEIGH Hi Vis Trouser Yellow 102 cm Waist
