RS Better World

Leo Workwear WINSWELL Hi Vis Trouser Yellow, Grey 27in Leg

Subtotal (1 unit)*

R 1 097,55

(exc. VAT)

R 1 262,18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,097.55

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Click here to find out more.

RS stock no.:
645-374
Mfr. Part No.:
CL05-Y/GY-LEO-18S
Manufacturer:
Leo Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Leo Workwear

Product Type

Hi Vis Trouser

Colour

Yellow, Grey

Leg Length

27in

Series

WINSWELL

Size

18

Resistance Features

Durable, Stretch

Standards/Approvals

No

Better World Claim

Extended Product Life, Recycled Materials

Better World Product

Yes

Exempt

COO (Country of Origin):
MM
The Leo Workwear Winswell EcoViz Women's Lightweight Cargo Trousers are built for breathable comfort and unrestricted movement in warmer conditions. Made with a blend of 70% recycled polyester and 30% Sorona plant-based polymer, they feature quick-drying, durable 215gsm stretch fabric. The ergonomic fit and heat-applied segmented reflective tape enhance flexibility, safety, and breathability. Designed for minimal environmental impact, they're a smart fusion of performance and sustainability. It is compliant with ISO 20471 CLASS 1 standard.

YKK recycled PET Natulon zip

YKK mono material button

Recycled labelling and branding

GRS certified yarns

Part elasticated waistband with D ring tethering point and 7 belt loops

Deep reinforced pockets with practical shaping

Velcro fastened flap and reflective tipping

Certified to 50 wash cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy