RS Better World
Leo Workwear WINSWELL Hi Vis Trouser Orange 27in Leg
- RS stock no.:
- 645-362
- Mfr. Part No.:
- CL05-O-LEO-8S
- Manufacturer:
- Leo Workwear
Subtotal (1 unit)*
R 1 070,33
(exc. VAT)
R 1 230,88
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,070.33 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS stock no.:
- 645-362
- Mfr. Part No.:
- CL05-O-LEO-8S
- Manufacturer:
- Leo Workwear
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Product Type | Hi Vis Trouser | |
| Colour | Orange | |
| Leg Length | 27in | |
| Series | WINSWELL | |
| Size | 8 | |
| Resistance Features | Durable, Stretch | |
| Standards/Approvals | No | |
| Better World Claim | Extended Product Life, Recycled Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Product Type Hi Vis Trouser | ||
Colour Orange | ||
Leg Length 27in | ||
Series WINSWELL | ||
Size 8 | ||
Resistance Features Durable, Stretch | ||
Standards/Approvals No | ||
Better World Claim Extended Product Life, Recycled Materials | ||
Better World Product Yes | ||
Exempt
- COO (Country of Origin):
- MM
The Leo Workwear Winswell EcoViz Women's Lightweight Cargo Trousers blend sustainability with performance, ideal for warm-weather workwear. Crafted from 70% recycled polyester and 30% Sorona plant-based polymer, they offer quick-drying comfort in a durable 215gsm fabric. Thoughtfully designed with a modern ergonomic fit, stretch technology, and flexible reflective detailing, they provide freedom of movement and breathable visibility. Built with eco-consciousness and recyclability in mind, theyre a smart choice for both you and the planet. It is compliant with ISO 20471 CLASS 1 and Railway STD RIS-3279-TOM standards.
YKK recycled PET Natulon zip
YKK mono material button
Recycled labelling and branding
GRS certified yarns
Part elasticated waistband with D ring tethering point and 7 belt loops
Deep reinforced pockets with practical shaping
Velcro fastened flap and reflective tipping
Certified to 50 wash cycles
