Mascot Workwear Hi Vis Trouser Navy, Yellow 90cm Leg
- RS stock no.:
- 641-078
- Mfr. Part No.:
- 21579-281-01017-90C46
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
R 7 188,88
(exc. VAT)
R 8 267,21
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 7,188.88 |
*price indicative
- RS stock no.:
- 641-078
- Mfr. Part No.:
- 21579-281-01017-90C46
- Manufacturer:
- Mascot Workwear
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Colour | Navy, Yellow | |
| Product Type | Hi Vis Trouser | |
| Leg Length | 90cm | |
| Material | 1% Carbon Fibre, 20% Polyamide, 30% Cotton, 44% Modacrylic, 5% Aramid | |
| Size | C46 | |
| Standards/Approvals | IEC 61482, EN1149, EN ISO 11612, EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Colour Navy, Yellow | ||
Product Type Hi Vis Trouser | ||
Leg Length 90cm | ||
Material 1% Carbon Fibre, 20% Polyamide, 30% Cotton, 44% Modacrylic, 5% Aramid | ||
Size C46 | ||
Standards/Approvals IEC 61482, EN1149, EN ISO 11612, EN ISO 20471 | ||
Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear ACCELERATE MULTISAFE Trousers with Kneepad Pockets feature flame-retardant fabric with strategically placed stretch zones for enhanced mobility and comfort. They include double-stitched seams, ergonomic leg design, and multiple reinforced pockets such as a Kevlar-reinforced ruler pocket and adjustable CORDURA kneepad pockets. The trousers also offer practical details like a hidden stud fastening, fly with zip, and a detachable ID card holder. They maintain their protective properties after 50 domestic or 40 industrial washes, with re-impregnation required to preserve EN 13034 protection. It is compliant with OEKO-TEX STANDARD 100, EN 1149-5, EN ISO 11612 (A1, A2, B1, C1, E1, F1), EN 13034 (Type 6), EN 13034 category K, EN 61482-1-2 APC 1, EN IEC 61482-1-1 and ProWash standards.
High level of protection with anti static and acid protection properties
High level of protection with flame retardant properties
Protects from electric arcs
The combination of firm fabric and stretch gives you an added freedom of movement
Easily add holster pockets with the Click Pocket System
The inseam length can easily be extended by 3 cm
Suitable for Industrial Laundering
Related links
- Mascot Workwear Hi Vis Trouser Yellow, Navy 90cm Leg
- Mascot Workwear Hi Vis Trouser Navy, Yellow 90cm Leg
- Mascot Workwear Hi Vis Trouser Yellow, Navy 82cm Leg
- Mascot Workwear Hi Vis Trouser Yellow, Navy 76cm Leg
- Mascot Workwear Hi Vis Trouser Navy, Yellow 76cm Leg
- Mascot Workwear Hi Vis Trouser Navy, Yellow 82cm Leg
- RS PRO 175mm LCD Inclinometer
