Portwest PW3 Unisex Hi Vis Trouser Black, Yellow 41 in Waist 79cm Leg

Subtotal (1 unit)*

R 3 018,24

(exc. VAT)

R 3 470,98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 3,018.24

*price indicative

RS stock no.:
314-476
Mfr. Part No.:
FR406YBR41
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Hi Vis Trouser

Colour

Black, Yellow

Waist Size

41 in

Leg Length

79cm

Number of Pockets

8

Material

1% Carbon Fibre, 60% Modacrylic, 39% Cotton

Gender

Unisex

Series

PW3

Elasticated Waist

Yes

Size

41 in

Knee Pad Pocket

Yes

Resistance Features

Heat Resistant, Flame Resistant

Standards/Approvals

B1, CE-CAT III, EN ISO 11611 Class 1 A1+A2, ASTM F1959/F1959M-12 ATPV=8.4CAL/CM2(HAF=75.8%), EN 13034 Type PB (6), IEC 61482-2 IEC 61482-1-2 APC 1, EN 1149 -5, C1, EBT 6.8 CAL/CM², EN ISO 11612 A1+A2, F1, IEC 61482-2 IEC 61482-1-1 ELIM 6.4 CAL/CM²

Exempt

COO (Country of Origin):
BD
The Portwest FR Hi-Vis Work Trousers provides ultimate wearer comfort. FR durable reinforcement fabric at key abrasion points and triple stitching throughout guarantees maximum durability. This trousers features top loading kneepad pockets and an easy access multiway thigh pocket for secure storage of your phone, keys and tools.

Reinforced panels in high wear areas for maximum durability

Twin stitched seams for extra durability

CE certified

Related links