Cepovett Safety 1HVNG3PI Red Hi Vis Trouser Hi Vis Fabric Leg Length 80cm
- RS stock no.:
- 206-959
- Mfr. Part No.:
- LA-1HVNG3PI-5-7087-4
- Manufacturer:
- Cepovett Safety
Subtotal (1 unit)*
R 1 474,12
(exc. VAT)
R 1 695,24
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,474.12 |
*price indicative
- RS stock no.:
- 206-959
- Mfr. Part No.:
- LA-1HVNG3PI-5-7087-4
- Manufacturer:
- Cepovett Safety
Specification
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cepovett Safety | |
| Product Type | Hi Vis Trouser | |
| Colour | Red | |
| Leg Length | 80cm | |
| Series | 1HVNG3PI | |
| Elasticated Waist | Yes | |
| Resistance Features | Hi Vis Fabric | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Cepovett Safety | ||
Product Type Hi Vis Trouser | ||
Colour Red | ||
Leg Length 80cm | ||
Series 1HVNG3PI | ||
Elasticated Waist Yes | ||
Resistance Features Hi Vis Fabric | ||
Standards/Approvals No | ||
Exempt
- COO (Country of Origin):
- MG
The Cepovett Safety Hi Vis Trousers feature a fly closure with a zipper and a visible stud button, slant pockets with a ticket pocket on the right, and a left thigh pocket with an underflap secured by hidden grippers.
Straight waistband with elastic sides
Bands 70mm retro reflective sewn
Back pocket closed with hook and loop fastener
Related links
- Cepovett Safety 1HVNG3PI Red Hi Vis Fabric Hi Vis Trousers Leg Length 80cm
- Cepovett Safety 1HVN3PI Red Hi Vis Fabric Hi Vis Trousers Leg Length 80cm
- Cepovett Safety 1HVNL Red Hi Vis Fabric Hi Vis Trousers Leg Length 80cm
- Cepovett Safety 1HVNG3PI Orange Hi Vis Fabric Hi Vis Trousers Leg Length 80cm
- Cepovett Safety 1HVNG3PI Yellow Hi Vis Fabric Hi Vis Trousers Leg Length 80cm
- Cepovett Safety 1HVNG3PI Orange/Navy Hi Vis Fabric Hi Vis Trousers Leg Length 80cm
- Cepovett Safety 1HVNG3PI Yellow/Navy Hi Vis Fabric Hi Vis Trousers Leg Length 80cm
- Cepovett Safety 1HVNG3PI Charcoal/Orange Hi Vis Fabric Hi Vis Trousers Leg Length 80cm
