Leo Workwear FORDA Navy, Orange Men's Hi Vis T-Shirt 86 to 94 cm
- RS stock no.:
- 645-404
- Mfr. Part No.:
- T16-O/NP-LEO-S
- Manufacturer:
- Leo Workwear
Subtotal (1 unit)*
R 407,69
(exc. VAT)
R 468,84
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 407.69 |
*price indicative
- RS stock no.:
- 645-404
- Mfr. Part No.:
- T16-O/NP-LEO-S
- Manufacturer:
- Leo Workwear
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Colour | Navy, Orange | |
| Size | 86 to 94 cm | |
| Product Type | Hi Vis T-Shirt | |
| Sleeve Type | Short | |
| Gender | Men | |
| Series | FORDA | |
| Standards/Approvals | ISO 20471 CLASS 1 | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Colour Navy, Orange | ||
Size 86 to 94 cm | ||
Product Type Hi Vis T-Shirt | ||
Sleeve Type Short | ||
Gender Men | ||
Series FORDA | ||
Standards/Approvals ISO 20471 CLASS 1 | ||
Exempt
- COO (Country of Origin):
- CN
The Leo Workwear Forda Leo EcoViz Dual Colour Polo Shirt is a lightweight, quick-drying workwear piece made from 150gsm recycled polyester. Its breathable design includes mesh underarms for ventilation, while the navy contrast print adds a sharp, professional look. Engineered to keep you cool in warm conditions, its ideal for active environments. With sustainable EcoViz fabric, it blends comfort, style, and eco-conscious performance. It is compliant with ISO 20471 CLASS 1 standard and EN13758-2 UV protection.
Mesh ventilated under arms
Lightweight and quick drying birdeye polyester
Segmented reflective tape for garment stretch and improved breathability
Split hem and extended back
Related links
- Leo Workwear FORDA Orange/Navy Men Hi Vis T-Shirt
- Leo Workwear FORDA Orange/Navy Men Hi Vis T-Shirt, 94 to 102cm
- Leo Workwear FORDA Yellow/Navy Men Hi Vis T-Shirt, 86 to 94cm
- Leo Workwear FORDA Yellow/Navy Men Hi Vis T-Shirt
- Leo Workwear T01-Y-LEO Yellow Unisex Hi Vis T-Shirt, S
- Leo Workwear GEORGEHAM Orange Men Hi Vis Polo Shirt, 86 to 94cm
- Leo Workwear TRIMSTONE Orange Men Hi Vis Polo Shirt
- Leo Workwear TRIMSTONE Yellow Men Hi Vis Polo Shirt
