Supertouch SHV Orange Unisex XL Work Shorts

Image representative of range

Subtotal (1 unit)*

R 713,87

(exc. VAT)

R 820,95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 713.87

*price indicative

RS stock no.:
641-596
Mfr. Part No.:
SHV-451D4
Manufacturer:
Supertouch
Find similar products by selecting one or more attributes.
Select all

Brand

Supertouch

Gender

Unisex

Size

XL

Product Type

Work Shorts

Elasticated Waist

No

Colour

Orange

Material

Cotton, Polyester

Number of Pockets

2

Series

SHV

Resistance Features

Hi-Vis

Standards/Approvals

RIS-3279-TOM

Exempt

COO (Country of Origin):
PK
The Supertouch Hi-Vis Eco Cotton Cool Shorts offer unbeatable comfort and sustainability. Crafted with Cotton Cool fabric to keep you cool during long days on-site and heat-applied Reflect-Tex segmented tape ensuring maximum visibility and ease of movement. With a two-tone design that reduces dirt visibility and practical cargo pockets for added functionality, these hi-vis shorts are a must-have for the modern worker. Pair them with other garments from our Essentials collection for a complete, functional, and uniform look.

Cotton cool fabric

Reflex-Tex segmented tape

Cargo pockets

EN ISO 20471 Class 1

Slim fit

Durable and dirt resistant

GRS certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy