Leo Workwear TRIMSTONE Yellow Men's Hi Vis Polo Shirt 153 to 165 cm
- RS stock no.:
- 645-595
- Mfr. Part No.:
- P12-Y-LEO-5XL
- Manufacturer:
- Leo Workwear
Subtotal (1 unit)*
R 625,75
(exc. VAT)
R 719,61
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 625.75 |
*price indicative
- RS stock no.:
- 645-595
- Mfr. Part No.:
- P12-Y-LEO-5XL
- Manufacturer:
- Leo Workwear
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Product Type | Hi Vis Polo Shirt | |
| Sleeve Type | Short | |
| Size | 153 to 165 cm | |
| Colour | Yellow | |
| Gender | Men | |
| Series | TRIMSTONE | |
| Standards/Approvals | ISO 20471 Class 2 | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Product Type Hi Vis Polo Shirt | ||
Sleeve Type Short | ||
Size 153 to 165 cm | ||
Colour Yellow | ||
Gender Men | ||
Series TRIMSTONE | ||
Standards/Approvals ISO 20471 Class 2 | ||
Exempt
- COO (Country of Origin):
- CN
The Leo Workwear Trimstone Leo Ecoviz Coolmax High Performance Polo Shirt is designed for year-round comfort with COOLMAX EcoMade All Season Technology. Its advanced fibres regulate body temperature keeping you cool in heat and warm in cold. Made from 55% recycled COOLMAX polyester and 45% EcoViz recycled polyester at 150gsm, its lightweight, breathable, and eco-friendly. Additional features include moisture-wicking, anti-microbial properties, and segmented reflective tape for enhanced visibility. It is compliant with ISO 20471 CLASS 2 standard.
Grey trim
Split hem design
Made from recycled plastic bottles
YKK stud fastened placket
Inherently wicking COOLMAX fabric absorbs moisture and channels it away from the body
Hollow fibres trap air keeping the wearer warm when it is cold
Related links
- Leo Workwear TRIMSTONE Yellow Men's Hi Vis Polo Shirt 141 to 153 cm
- Leo Workwear TRIMSTONE Orange Men's Hi Vis Polo Shirt 153 to 165 cm
- Leo Workwear TRIMSTONE Yellow Men's Hi Vis Polo Shirt 102 to 110 cm
- Leo Workwear TRIMSTONE Yellow Men's Hi Vis Polo Shirt 129 to 141 cm
- Leo Workwear TRIMSTONE Yellow Men's Hi Vis Polo Shirt 86 to 94 cm
- Leo Workwear TRIMSTONE Yellow Men's Hi Vis Polo Shirt 265 to 177 cm
- Leo Workwear TRIMSTONE Yellow Men's Hi Vis Polo Shirt 110 to 118 cm
- Leo Workwear TRIMSTONE Yellow Men's Hi Vis Polo Shirt 94 to 102 cm
