ProGARM Orange Reusable Coverall, 43 to 44 in, L
- RS stock no.:
- 689-874
- Mfr. Part No.:
- 4693-HVO-S44
- Manufacturer:
- ProGARM
Image representative of range
Subtotal (1 unit)*
R 6 968,56
(exc. VAT)
R 8 013,84
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,968.56 |
*price indicative
- RS stock no.:
- 689-874
- Mfr. Part No.:
- 4693-HVO-S44
- Manufacturer:
- ProGARM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Coverall | |
| Chest Size | 43 to 44 in | |
| Size | L | |
| Colour | Orange | |
| Style | Coverall | |
| Reusable/Disposable | Reusable | |
| Gender | Women | |
| Material | Inherent Woven Fabric | |
| Inside Leg | 29.5in | |
| Closure Type | Zipper | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Coverall | ||
Chest Size 43 to 44 in | ||
Size L | ||
Colour Orange | ||
Style Coverall | ||
Reusable/Disposable Reusable | ||
Gender Women | ||
Material Inherent Woven Fabric | ||
Inside Leg 29.5in | ||
Closure Type Zipper | ||
Exempt
- COO (Country of Origin):
- BG
The ProGARM Coverall is engineered for professionals who demand safety, comfort, and utility in hazardous environments. Designed with a protective Mandarin collar and integrated storage solutions, it combines ergonomic features with compliance-ready visibility. Ideal for industrial settings, it offers enhanced durability and smart design elements that support long shifts and tough conditions.
Mandarin collar for extended neck coverage
Dual chest pockets for secure tool storage
Kneepad pockets compatible with protective inserts
Gas monitor loop for quick device attachment
SafetyICONTM ARM badge for EN Norm visibility
5cm flame-retardant reflective tape, double stitched
