ProGARM Navy Reusable Coverall, 50 to 52 in, 2XL
- RS stock no.:
- 689-641
- Mfr. Part No.:
- 6100-NAV-T52
- Manufacturer:
- ProGARM
Image representative of range
Subtotal (1 unit)*
R 4 594,18
(exc. VAT)
R 5 283,31
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,594.18 |
*price indicative
- RS stock no.:
- 689-641
- Mfr. Part No.:
- 6100-NAV-T52
- Manufacturer:
- ProGARM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Chest Size | 50 to 52 in | |
| Product Type | Coverall | |
| Size | 2XL | |
| Colour | Navy | |
| Style | Coverall | |
| Reusable/Disposable | Reusable | |
| Gender | Men | |
| Material | Inherent Woven Fabric | |
| Inside Leg | 33.5in | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Chest Size 50 to 52 in | ||
Product Type Coverall | ||
Size 2XL | ||
Colour Navy | ||
Style Coverall | ||
Reusable/Disposable Reusable | ||
Gender Men | ||
Material Inherent Woven Fabric | ||
Inside Leg 33.5in | ||
Knee Pad Pocket Yes | ||
Exempt
- COO (Country of Origin):
- BG
The ProGARM Coverall is built for professionals who prioritize safety, mobility, and durability. With a tailored fit enhanced by an internal elasticated waistband and high-visibility reflective tape, its Ideal for demanding work environments. Reinforced stitching and secure Storage Options make it a reliable choice for long-term wear in industrial settings.
Double stitched 5cm FR IW reflective tape for enhanced visibility
Internal elasticated waistband for a contoured, secure fit
Kneepad pockets compatible with protective inserts
Zippered chest pockets for secure and easy-access storage
