ProGARM Navy Reusable Coverall, 43 → 44 in, L

Image representative of range

Subtotal (1 unit)*

R 4 741,52

(exc. VAT)

R 5 452,75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 4,741.52

*price indicative

RS stock no.:
689-633
Mfr. Part No.:
6100-NAV-R44
Manufacturer:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Coverall

Size

L

Chest Size

43 → 44 in

Colour

Navy

Style

Coverall

Reusable/Disposable

Reusable

Gender

Men

Material

Inherent Woven Fabric

Inside Leg

31.5in

Knee Pad Pocket

Yes

Exempt

COO (Country of Origin):
BG
The ProGARM Coverall is built for professionals who prioritize safety, mobility, and durability. With a tailored fit enhanced by an internal elasticated waistband and high-visibility reflective tape, it’s Ideal for demanding work environments. Reinforced stitching and secure Storage Options make it a reliable choice for long-term wear in industrial settings.

Double stitched 5cm FR IW reflective tape for enhanced visibility

Internal elasticated waistband for a contoured, secure fit

Kneepad pockets compatible with protective inserts

Zippered chest pockets for secure and easy-access storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy