Portwest Orange Reusable Hi Vis Overalls, M
- RS stock no.:
- 611-100
- Mfr. Part No.:
- S489ORRM
- Manufacturer:
- Portwest
Subtotal (1 unit)*
R 1 528,89
(exc. VAT)
R 1 758,22
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,528.89 |
*price indicative
- RS stock no.:
- 611-100
- Mfr. Part No.:
- S489ORRM
- Manufacturer:
- Portwest
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | M | |
| Material Properties | Breathable, Lightweight, Water Resistant | |
| Colour | Orange | |
| Style | Bib & Brace | |
| Reusable/Disposable | Reusable | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size M | ||
Material Properties Breathable, Lightweight, Water Resistant | ||
Colour Orange | ||
Style Bib & Brace | ||
Reusable/Disposable Reusable | ||
Exempt
- COO (Country of Origin):
- MM
The Portwest Hi-Vis Contrast Winter Bib and Brace is a garment designed to be completely practical and safe, protecting the lower body and chest against wet conditions while ensuring visibility and safety. Available in single and combination styles, it is made from highly durable, EN343-certified fabric and features cleverly designed, innovative options for enhanced comfort and performance in harsh weather.
Adjustable side opening for added flexibility
Zipped ankles for easy fitting over work boots
Adjustable straps for a secure fit
Ergonomic quick release buckle
Multiple utility pockets providing ample storage
Back patch pocket
Double rule pocket
EN ISO 20471 Class 2 RIS 3279 TOM Issue 2
EN 343 Class 3:1
Related links
- Portwest Orange Reusable Hi Vis Overalls, M
- Portwest Orange/Navy Reusable Hi Vis Overalls, M
- PULSAR Orange Reusable Hi Vis Overalls, M
- Skytec Orange Reusable Hi Vis Overalls, M
- Portwest Navy Reusable Hi Vis Overalls, M
- Portwest Yellow Reusable Hi Vis Overalls, M
- Portwest Orange Reusable Hi Vis Overalls, XL
- Portwest Orange Reusable Hi Vis Overalls, S
