SINGER SAFETY Navy Blue, Yellow Unisex Hi Vis Sweatshirt, M
- RS stock no.:
- 784-100
- Mfr. Part No.:
- SWITA02
- Manufacturer:
- SINGER SAFETY
Image representative of range
Subtotal (1 unit)*
R 879,84
(exc. VAT)
R 1 011,82
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 879.84 |
*price indicative
- RS stock no.:
- 784-100
- Mfr. Part No.:
- SWITA02
- Manufacturer:
- SINGER SAFETY
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Hi Vis Sweatshirt | |
| Size | M | |
| Colour | Navy Blue, Yellow | |
| Sub Type | High Visibility Sweatshirt | |
| Gender | Unisex | |
| Outer Material | 35% Cotton, 65% Polyester | |
| Closure Type | Central Neck Opening | |
| Standards/Approvals | EU | |
| Series | SWITA | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Hi Vis Sweatshirt | ||
Size M | ||
Colour Navy Blue, Yellow | ||
Sub Type High Visibility Sweatshirt | ||
Gender Unisex | ||
Outer Material 35% Cotton, 65% Polyester | ||
Closure Type Central Neck Opening | ||
Standards/Approvals EU | ||
Series SWITA | ||
Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Long Sleeve Tee Shirt is designed for optimal visibility and comfort while working in public works and logistics environments. Its breathable fabric and retro-reflective tapes enhance safety during daytime and low-light conditions.
Made from a blend of 55% cotton and 45% polyester for maximum comfort
Ventilation provided through underarm vents for added breathability
