ProGARM Navy Men's Sweatshirt, M
- RS stock no.:
- 689-613
- Mfr. Part No.:
- 5630-NAV-M
- Manufacturer:
- ProGARM
Image representative of range
Subtotal (1 unit)*
R 1 605,91
(exc. VAT)
R 1 846,80
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,605.91 |
*price indicative
- RS stock no.:
- 689-613
- Mfr. Part No.:
- 5630-NAV-M
- Manufacturer:
- ProGARM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Sweatshirt | |
| Size | M | |
| Colour | Navy | |
| Sub Type | Sweat Shirt | |
| Gender | Men | |
| Series | 5630 | |
| Standards/Approvals | EN ISO 11612:2015 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Sweatshirt | ||
Size M | ||
Colour Navy | ||
Sub Type Sweat Shirt | ||
Gender Men | ||
Series 5630 | ||
Standards/Approvals EN ISO 11612:2015 | ||
Exempt
- COO (Country of Origin):
- BG
The ProGARM Sweatshirt is designed to provide both comfort and safety in challenging environments. Crafted from VXS+ fabric, this gARMent offers inherent protection against heat and flames while ensuring a soft and natural feel. Designed with a round neck collar and stretch ribbing, it delivers a smart appearance that complements its functional features. With a brushed fleece inner, this sweatshirt guarantees wARMth during winter months, making it an Ideal choice for outdoor work. Additionally, its ARM pocket provides convenient storage for personal items, ensuring practicality without sacrificing style.
Brushed fleece inner offers superior warmth during winter
Round neck collar with stretch rib enhances comfort and smartness
Arm pocket conveniently houses small items, like mobile phones
VXS+ blend provides a natural feel that is soft and comfortable
Rib knit cuffs ensure a close fit, optimising thermal protection
5cm stretch rib hem guarantees the best fit around the waist
Breathable fabric promotes effective moisture management
